0.315kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE

Retiré-e du marché
N° de stock RS:
262-904
Référence fabricant:
914766 STZ0,315(*/*)
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Primary Voltage Rating

50 – 950 ± 5V

Secondary Voltage Rating

12 – 1000V

Power Rating

0.315kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

Statut RoHS : Exempté

The Eaton Moeller series STZ Control transformer is engineered to deliver exceptional performance in a compact design. With a power rating of 0.315 kVA, this single-phase control transformer is adept at handling a wide range of input and output voltages. Its reinforced insulation and separate windings ensure reliability and safety, making it a dependable choice for various applications. Built to withstand ambient temperatures of -25 °C to 40 °C, it is ideal for both indoor and outdoor installations. The transformer is also certified under multiple standards, which guarantees compliance with the stringent requirements of modern electrical systems. Each unit is fully vacuum-impregnated, ensuring durability and longevity in challenging environments. Designed for seamless integration into branch circuits, this transformer exemplifies innovation and versatility, meeting the demands of contemporary electrical engineering.

Robust construction with vacuum-impregnated technology
Wide range of rated input and output voltages
Supports ambient temperatures from -25 °C to 40 °C
Certified under numerous international standards for safety
Designed for easy integration into branch circuits
Offers enhanced insulation properties for improved reliability
Efficient design with minimal no-load losses