4kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 262-960
- Référence fabricant:
- 914777 STZ4,0(*/*)
- Fabricant:
- Eaton
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 262-960
- Référence fabricant:
- 914777 STZ4,0(*/*)
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Primary Voltage Rating | 50 – 950V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 4kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 – 950V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 4kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series STZ Control transformer provides a robust solution for your electrical needs, offering an exceptional balance of efficiency and versatility. Designed for single-phase control applications, this transformer boasts a rated power of 4 kVA and a voltage range accommodating input from 50 to 950 V. Its reinforced insulation and fully vacuum-impregnated windings ensure durability and reliability in demanding environments. Featuring separate windings and multiple safety certifications, this control transformer is ideal for branch circuits requiring a dependable power source. With its capacity for varied industry applications, this transformer stands out as an indispensable asset in modern electrical installations.
Meets stringent safety standards with multiple certifications
Designed to operate efficiently in ambient temperatures ranging from -25°C to 40°C
Features a connection lug that accommodates terminations for currents under 63 A
Optimised for minimal no-load loss, enhancing energy efficiency
Constructed to withstand mechanical impact and UV radiation
Efficiently dissipates heat, ensuring stable operational performance
Complies with international electrical standards, ensuring compatibility worldwide
Robust design ideal for isolating and safety transformer applications
Designed to operate efficiently in ambient temperatures ranging from -25°C to 40°C
Features a connection lug that accommodates terminations for currents under 63 A
Optimised for minimal no-load loss, enhancing energy efficiency
Constructed to withstand mechanical impact and UV radiation
Efficiently dissipates heat, ensuring stable operational performance
Complies with international electrical standards, ensuring compatibility worldwide
Robust design ideal for isolating and safety transformer applications
Liens connexes
- 4kVA Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.2kVA Chassis Mounting Transformer CE IEC/EN VDE
