Eaton 1.6kVA 1 Output Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 261-778
- Référence fabricant:
- 914773 STZ1,6(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 261-778
- Référence fabricant:
- 914773 STZ1,6(*/*)
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Primary Voltage Rating | 50 – 950 ± 5V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 1.6kVA | |
| Number of Outputs | 1 | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 – 950 ± 5V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 1.6kVA | ||
Number of Outputs 1 | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
The Eaton Moeller series STZ Control transformer is engineered to deliver exceptional performance and reliability for various industrial and commercial applications. With a robust design capable of handling input voltages from 50 to 950V and output voltages ranging from 12 to 1000V, this transformer ensures optimal functionality across demanding environments. Its fully vacuum-impregnated construction enhances durability while reinforcing insulation safeguards against electrical hazards. This transformer is tailored for single-phase control, isolating, and safety needs, making it a versatile solution for branch circuits, fulfilling stringent electrical standards.
Robustly designed for high efficiency and reliability in industrial installations
Optimised for a broad range of voltage requirements, catering to diverse applications
Employed in business-critical operations, ensuring continuous power supply
Constructed with reinforced insulation for heightened safety in high-voltage scenarios
Includes separate windings for reduced crosstalk and enhanced performance
Features a high duty cycle rating for consistent operational capacity
Utilises UL-certified components, assuring compliance with safety regulations
Engineered to operate effectively within a wide temperature range
Available with connection options suitable for various installation requirements
Optimised for a broad range of voltage requirements, catering to diverse applications
Employed in business-critical operations, ensuring continuous power supply
Constructed with reinforced insulation for heightened safety in high-voltage scenarios
Includes separate windings for reduced crosstalk and enhanced performance
Features a high duty cycle rating for consistent operational capacity
Utilises UL-certified components, assuring compliance with safety regulations
Engineered to operate effectively within a wide temperature range
Available with connection options suitable for various installation requirements
