Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Pneumatic Valves

    Our range of Pneumatic Valves includes a range of control valves, manifold bases, solenoid coils, and repair kits from top suppliers such as Festo, SMC, Bosch Rexroth, and Norgren.

    Our wide range of valves, manifolds, and accessories will ensure you always have what you need to build, repair or maintain your system.

    Manual control valves

    Manual control valves allow for the manual control of airflow around a pneumatic air system. They can be used to control the flow of air in one direction but not another, in a pressure relief situation where pressure needs to be dissipated outside of the system or to control the amount of air that is passed around the airflow system.Manual control valves are available in several control methods from knobs, levers to foot pedals. Control valves are modular, meaning that multiple valves can be used in conjunction with each other to create various combinations of flow.

    Solenoid valve connectors

    Solenoid valve connectors, in simple terms solenoid connectors, are a device which actuates a pneumatic valve by a user or control system remotely by converting energy into a linear motion which actuates the valve.

    Pilot-operated relief valve (PORV)

    Pilot-operated relief valves are used to control pressure in overpressure events. The difference between these control valves and other pneumatic control valves is they use the system pressure to seal the valve, when an overpressure situation is detected they open until the overpressure event has passed, then return to their previous closed state.

    Pneumatic Solenoid Valve

    Pneumatic Solenoid Valves open and closed states are controlled by energy. In a closed state, no air can pass through the system and vice versa when the energy is applied to the solenoid. They can be used to control cylinders, large valves, or air tools. Pneumatic Solenoid Valves have two or more ports that control various air circuits to which they are affixed. The state of which ports are open or shut is controlled via a solenoid.

    Pneumatic Bases & Manifolds

    Pneumatic Bases allow for the mounting of multiple pneumatic valves in a given location. Pneumatic Manifolds allow multiple pneumatic fittings to share/connect to one single air or source. Manifolds are available in various port sizes and materials to support high and low-pressure applications.

    10522 Produits présentés pour Pneumatic Valves

    4 sur 527
    • N° de stock RS 203-7224
    • Référence fabricant MHP1-M1H-2/2G-M3-HC
    la pièce
    35,84 €
    • N° de stock RS 121-5898
    • Référence fabricant VUVS-LK25-M52-AD-G14-1B2-S
    la pièce
    66,71 €
    • N° de stock RS 278-7266
    • Référence fabricant VMPA2-M1H-M-PI
    la pièce
    86,15 €
    • N° de stock RS 136-7019
    • Référence fabricant VABM-B10-20S-G14-4
    la pièce
    68,18 €
    • N° de stock RS 235-1273
    la pièce
    453,74 €
    • N° de stock RS 533-7054
    • Référence fabricant V63D517A-A2000
    la pièce
    322,57 €
    • N° de stock RS 344-630
    • Référence fabricant VUVS-LK25-M52-AD-G14-1B2+GL-S
    la pièce
    69,31 €
    • N° de stock RS 414-7541
    • Référence fabricant PXB-B3921
    la pièce
    45,91 €
    • N° de stock RS 797-5065
    • Référence fabricant VT307-4DO1-02F-Q
    la pièce
    39,05 €
    • N° de stock RS 255-6134
    • Référence fabricant G551A105
    la pièce
    105,84 €
    • N° de stock RS 414-7513
    • Référence fabricant PXB-B3121B
    la pièce
    51,78 €
    • N° de stock RS 232-8471
    • Référence fabricant VHS40-F03A
    la pièce
    40,07 €
    • N° de stock RS 181-6182
    • Référence fabricant SEU-1/4
    la pièce
    58,43 €
    • N° de stock RS 202-3166
    • Référence fabricant MS6-SV-1/2-E-10V24-AD1
    la pièce
    1 260,64 €
    • N° de stock RS 175-2116
    • Référence fabricant CPE14-M1CH-5L-1/8
    la pièce
    124,00 €
    • N° de stock RS 330-2999
    • Référence fabricant SCG551A001MS 230V CA
    la pièce
    151,20 €
    • N° de stock RS 703-6037
    • Référence fabricant R412007261
    la pièce
    78,71 €
    • N° de stock RS 367-0652
    • Référence fabricant AKH12-00
    la pièce
    26,82 €
    • N° de stock RS 181-6462
    • Référence fabricant VUVS-LK30-M52-AD-G38-1B2-S
    la pièce
    73,34 €
    • N° de stock RS 885-2313
    • Référence fabricant SY3120-5LOU-C4-Q
    la pièce
    64,75 €
    Résultats par page