Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Pneumatic Valves

    Our range of Pneumatic Valves includes a range of control valves, manifold bases, solenoid coils, and repair kits from top suppliers such as Festo, SMC, Bosch Rexroth, and Norgren.

    Our wide range of valves, manifolds, and accessories will ensure you always have what you need to build, repair or maintain your system.

    Manual control valves

    Manual control valves allow for the manual control of airflow around a pneumatic air system. They can be used to control the flow of air in one direction but not another, in a pressure relief situation where pressure needs to be dissipated outside of the system or to control the amount of air that is passed around the airflow system.Manual control valves are available in several control methods from knobs, levers to foot pedals. Control valves are modular, meaning that multiple valves can be used in conjunction with each other to create various combinations of flow.

    Solenoid valve connectors

    Solenoid valve connectors, in simple terms solenoid connectors, are a device which actuates a pneumatic valve by a user or control system remotely by converting energy into a linear motion which actuates the valve.

    Pilot-operated relief valve (PORV)

    Pilot-operated relief valves are used to control pressure in overpressure events. The difference between these control valves and other pneumatic control valves is they use the system pressure to seal the valve, when an overpressure situation is detected they open until the overpressure event has passed, then return to their previous closed state.

    Pneumatic Solenoid Valve

    Pneumatic Solenoid Valves open and closed states are controlled by energy. In a closed state, no air can pass through the system and vice versa when the energy is applied to the solenoid. They can be used to control cylinders, large valves, or air tools. Pneumatic Solenoid Valves have two or more ports that control various air circuits to which they are affixed. The state of which ports are open or shut is controlled via a solenoid.

    Pneumatic Bases & Manifolds

    Pneumatic Bases allow for the mounting of multiple pneumatic valves in a given location. Pneumatic Manifolds allow multiple pneumatic fittings to share/connect to one single air or source. Manifolds are available in various port sizes and materials to support high and low-pressure applications.

    10522 Produits présentés pour Pneumatic Valves

    3 sur 527
    • N° de stock RS 176-2115
    la pièce
    82,74 €
    • N° de stock RS 255-6121
    • Référence fabricant 26490026
    la pièce
    130,10 €
    • N° de stock RS 176-2265
    L'unité (en paquet de 5)
    28,618 €
    • N° de stock RS 121-5644
    • Référence fabricant MFH-3-1/4
    la pièce
    154,03 €
    • N° de stock RS 210-2861
    • Référence fabricant 03036702
    la pièce
    164,34 €
    • N° de stock RS 268-8422
    • Référence fabricant VM430-01-08
    la pièce
    75,04 €
    • N° de stock RS 762-2001
    • Référence fabricant SY5200-5U1-NA
    la pièce
    96,44 €
    • N° de stock RS 202-3704
    • Référence fabricant VAME-B10-25-A
    la pièce
    20,71 €
    • N° de stock RS 389-6630
    • Référence fabricant B43003LS
    la pièce
    156,82 €
    • N° de stock RS 121-5648
    • Référence fabricant MS4-EM1-1/4
    la pièce
    45,18 €
    • N° de stock RS 890-3279
    • Référence fabricant VHS30-F02A
    la pièce
    26,54 €
    • N° de stock RS 410-561
    • Référence fabricant P2LAX511ESNDDN
    la pièce
    90,73 €
    • N° de stock RS 234-5765
    • Référence fabricant SS5Y3-20-04-00F-Q
    la pièce
    50,72 €
    • N° de stock RS 144-2702
    1 sachet de 1
    15,91 €
    • N° de stock RS 202-1284
    • Référence fabricant MHE3-M1H-3/2G-1/8
    la pièce
    83,32 €
    • N° de stock RS 202-2798
    • Référence fabricant VAVE-L1-1VR8-LP
    la pièce
    14,54 €
    • N° de stock RS 885-2121
    • Référence fabricant VM230-02-30GA
    la pièce
    52,98 €
    • N° de stock RS 209-9210
    • Référence fabricant ASV310F-01-08S
    la pièce
    22,21 €
    • N° de stock RS 220-3395
    • Référence fabricant 601112248
    la pièce
    14,54 €
    • N° de stock RS 176-5397
    • Référence fabricant AV2000-F02-5YB-A
    la pièce
    148,14 €
    Résultats par page