Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Pneumatic Valves

    Our range of Pneumatic Valves includes a range of control valves, manifold bases, solenoid coils, and repair kits from top suppliers such as Festo, SMC, Bosch Rexroth, and Norgren.

    Our wide range of valves, manifolds, and accessories will ensure you always have what you need to build, repair or maintain your system.

    Manual control valves

    Manual control valves allow for the manual control of airflow around a pneumatic air system. They can be used to control the flow of air in one direction but not another, in a pressure relief situation where pressure needs to be dissipated outside of the system or to control the amount of air that is passed around the airflow system.Manual control valves are available in several control methods from knobs, levers to foot pedals. Control valves are modular, meaning that multiple valves can be used in conjunction with each other to create various combinations of flow.

    Solenoid valve connectors

    Solenoid valve connectors, in simple terms solenoid connectors, are a device which actuates a pneumatic valve by a user or control system remotely by converting energy into a linear motion which actuates the valve.

    Pilot-operated relief valve (PORV)

    Pilot-operated relief valves are used to control pressure in overpressure events. The difference between these control valves and other pneumatic control valves is they use the system pressure to seal the valve, when an overpressure situation is detected they open until the overpressure event has passed, then return to their previous closed state.

    Pneumatic Solenoid Valve

    Pneumatic Solenoid Valves open and closed states are controlled by energy. In a closed state, no air can pass through the system and vice versa when the energy is applied to the solenoid. They can be used to control cylinders, large valves, or air tools. Pneumatic Solenoid Valves have two or more ports that control various air circuits to which they are affixed. The state of which ports are open or shut is controlled via a solenoid.

    Pneumatic Bases & Manifolds

    Pneumatic Bases allow for the mounting of multiple pneumatic valves in a given location. Pneumatic Manifolds allow multiple pneumatic fittings to share/connect to one single air or source. Manifolds are available in various port sizes and materials to support high and low-pressure applications.

    10522 Produits présentés pour Pneumatic Valves

    5 sur 527
    • N° de stock RS 202-2890
    • Référence fabricant VAVE-L1-1VH2-LP
    la pièce
    6,56 €
    • N° de stock RS 278-6623
    • Référence fabricant CPX-8DE
    la pièce
    103,57 €
    • N° de stock RS 202-1210
    • Référence fabricant MHE2-MS1H-5/2-QS-4
    la pièce
    128,66 €
    • N° de stock RS 278-5424
    • Référence fabricant MEB-LD-12-24DC
    la pièce
    15,44 €
    • N° de stock RS 121-5881
    • Référence fabricant VUVG-LK10-M52-AT-M7-1H2L-S
    la pièce
    54,58 €
    • N° de stock RS 218-0358
    • Référence fabricant X3347802
    la pièce
    210,84 €
    • N° de stock RS 388-6879
    • Référence fabricant SYJ7220-5LOU-01F-Q
    la pièce
    89,68 €
    • N° de stock RS 250-6943
    • Référence fabricant VHK2A-01S-06F
    la pièce
    11,69 €
    • N° de stock RS 121-5646
    • Référence fabricant MFH-5-1/8
    la pièce
    144,14 €
    • N° de stock RS 253-9262
    • Référence fabricant VFOE-LE-T-M5-Q4
    la pièce
    11,23 €
    • N° de stock RS 202-2957
    • Référence fabricant GRLO-M5-B
    la pièce
    25,39 €
    • N° de stock RS 885-2086
    • Référence fabricant VM130-01-30GA
    la pièce
    37,18 €
    • N° de stock RS 250-6941
    • Référence fabricant VHK2A-08F-08F
    la pièce
    11,69 €
    • N° de stock RS 250-6940
    • Référence fabricant VHK2A-06F-06F
    la pièce
    10,79 €
    • N° de stock RS 873-2534
    • Référence fabricant VM230-02-08A
    la pièce
    59,25 €
    • N° de stock RS 278-6777
    • Référence fabricant KVI-CP-3-WS-WD-2
    la pièce
    64,33 €
    • N° de stock RS 203-0311
    • Référence fabricant VABM-B10-25E-G12-4-P3
    la pièce
    89,83 €
    • N° de stock RS 202-1325
    • Référence fabricant VUVS-L20-B52-D-G18-F7-1C1
    la pièce
    107,24 €
    • N° de stock RS 202-3193
    • Référence fabricant MS6-SV-1/2-D-10V24-2OE-SO-AG
    la pièce
    725,56 €
    • N° de stock RS 916-0946
    la pièce
    14,66 €
    Résultats par page