Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Resistor Arrays

    Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

    How do resistor arrays work?

    Resistor arrays are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some resistor arrays use resistors in parallel or series-parallel designs.

    Where are resistor arrays used?

    Resistor arrays are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

    • Consumer electronics and computers
    • Analogue-to-digital and digital-to-analogue conversion
    • Voltage dividers for power supplies

    Resistor Networks

    A resistor network is a combination of several resistors that are configured into a pattern. They're used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

    How do resistor networks work?

    Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers.

    Types of resistor networks

    There are several different kinds of resistor networks. These include:

    • Single row pins - isolated, individual resistors, each having two pins. Or one common pin with all resistors bussed to remaining pins.
    • Dual row pins - isolated, individual resistors each with two adjacent pins. Alternatively one common pin with all resistors bussed to remaining pins. Dual row pins can also feature isolated, individual resistors each with two adjacent pins.

    They're all comparable by resistance, tolerance and maximum working voltage.

    747 Produits présentés pour Resistor Arrays

    L'unité (sur une bobine de 5000)
    0,012 €
    Bourns
    100kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    • N° de stock RS 223-1643P
    • Référence fabricant CAT16-1001F4LF
    l'unité (conditionné en bobine)
    0,044 €
    Bourns
    -
    4
    -
    1206 (3216M)
    62.5mW
    -
    0.01
    -
    -
    -
    ISOL
    -
    -
    -
    -
    -
    CATCAY 16
    L'unité (en paquet de 25)
    0,206 €
    Bourns
    10kΩ
    5
    Network
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    10W
    ISOL
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    l'unité (conditionné en tube)
    1,972 €
    Bourns
    4.7kΩ
    8
    Network
    DIP
    2.25W
    Through Hole
    ±2%
    -
    Moulded
    0.25W
    ISOL
    21.97mm
    7.87mm
    4.57mm
    7.87 x 4.57 x 21.97mm
    16
    4100R
    L'unité (en sachet de 200)
    0,105 €
    Bourns
    100kΩ
    9
    Network
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    L'unité (sur une bobine de 5000)
    0,016 €
    Bourns
    49.9Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±1%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    • N° de stock RS 522-4065
    • Référence fabricant 4609X-101-102LF
    L'unité (en paquet de 25)
    0,172 €
    Bourns
    1kΩ
    8
    Network
    SIP
    1.13W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    22.81mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 22.81mm
    9
    4600X
    • N° de stock RS 161-6841
    • Référence fabricant 4606X-101-331LF
    L'unité (en sachet de 200)
    0,08 €
    Bourns
    330Ω
    5
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    L'unité (en paquet de 50)
    0,036 €
    Bourns
    680Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    l'unité (conditionné en bobine)
    1,06 €
    Vishay
    1kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS 0612 - Professional
    L'unité (en paquet de 25)
    0,208 €
    Bourns
    100kΩ
    8
    Network
    SIP
    1.13W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    22.81mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 22.81mm
    9
    4600X
    L'unité (sur une bobine de 2000)
    0,597 €
    Bourns
    10kΩ
    8
    Network
    SOIC
    1.28W
    Standard SMT
    ±2%
    AEC-Q200
    Moulded
    0.16W
    ISOL
    11.18mm
    5.59mm
    2.03mm
    11.18 x 5.59 x 2.03mm
    16
    4800P
    L'unité (en sachet de 200)
    0,082 €
    Bourns
    4.7kΩ
    4
    Network
    SIP
    0.63W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    12.65mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 12.65mm
    5
    4600X
    L'unité (en paquet de 50)
    0,015 €
    Bourns
    4.7kΩ
    4
    Array
    0804 (2010M)
    0.125W
    Convex
    ±5%
    -
    Moulded
    0.063W
    ISOL
    2mm
    1mm
    0.35mm
    2 x 1 x 0.35mm
    8
    CAY10
    • N° de stock RS 243-7712P
    • Référence fabricant CAY16A-49R9F4LF
    l'unité (conditionné en bobine)
    0,073 €
    Bourns
    49.9Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    L'unité (sur une bobine de 5000)
    0,012 €
    Bourns
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    L'unité (sur une bobine de 10000)
    0,007 €
    Bourns
    47Ω
    4
    Array
    0804 (2010M)
    0.125W
    Convex
    ±5%
    -
    Moulded
    0.063W
    ISOL
    2mm
    1mm
    0.35mm
    2 x 1 x 0.35mm
    8
    CAY10
    L'unité (en paquet de 25)
    1,422 €
    Bourns
    1kΩ
    8
    Network
    DIP
    2.25W
    Through Hole
    ±2%
    -
    Moulded
    0.25W
    ISOL
    21.97mm
    7.87mm
    4.57mm
    7.87 x 4.57 x 21.97mm
    16
    4100R
    la pièce
    22,45 €
    Vishay
    10kΩ
    4
    Array
    1206
    0.8W
    Standard SMT
    ±0.1%
    AEC-Q200
    Moulded
    0.2W
    ISOL
    3.64mm
    3.06mm
    0.5mm
    3.64 x 3.06 x 0.5mm
    8
    PRA182
    L'unité (sur une bobine de 5000)
    0,017 €
    Bourns
    10kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Concave
    ±1%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAT16
    Résultats par page