Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Resistor Arrays

    Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

    How do resistor arrays work?

    Resistor arrays are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some resistor arrays use resistors in parallel or series-parallel designs.

    Where are resistor arrays used?

    Resistor arrays are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

    • Consumer electronics and computers
    • Analogue-to-digital and digital-to-analogue conversion
    • Voltage dividers for power supplies

    Resistor Networks

    A resistor network is a combination of several resistors that are configured into a pattern. They're used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

    How do resistor networks work?

    Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers.

    Types of resistor networks

    There are several different kinds of resistor networks. These include:

    • Single row pins - isolated, individual resistors, each having two pins. Or one common pin with all resistors bussed to remaining pins.
    • Dual row pins - isolated, individual resistors each with two adjacent pins. Alternatively one common pin with all resistors bussed to remaining pins. Dual row pins can also feature isolated, individual resistors each with two adjacent pins.

    They're all comparable by resistance, tolerance and maximum working voltage.

    747 Produits présentés pour Resistor Arrays

    • N° de stock RS 522-3898
    • Référence fabricant 4608X-102-222LF
    L'unité (en paquet de 25)
    0,166 €
    Bourns
    2.2kΩ
    4
    Network
    SIP
    1W
    Through Hole
    ±2%
    -
    Conformal
    0.3W
    ISOL
    20.27mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 20.27mm
    8
    4600X
    • N° de stock RS 167-3287
    • Référence fabricant 4608X-102-102LF
    L'unité (en sachet de 200)
    0,099 €
    Bourns
    1kΩ
    4
    Network
    SIP
    1W
    Through Hole
    ±2%
    -
    Conformal
    0.3W
    ISOL
    20.27mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 20.27mm
    8
    4600X
    • N° de stock RS 522-4015
    • Référence fabricant 4608X-102-472LF
    L'unité (en paquet de 25)
    0,166 €
    Bourns
    4.7kΩ
    4
    Network
    SIP
    1W
    Through Hole
    ±2%
    -
    Conformal
    0.3W
    ISOL
    20.27mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 20.27mm
    8
    4600X
    L'unité (en paquet de 25)
    0,197 €
    Bourns
    470Ω
    9
    -
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    l'unité (conditionné en bobine)
    0,033 €
    Bourns
    49.9Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±1%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    l'unité (conditionné en tube)
    1,972 €
    Bourns
    470Ω
    8
    Network
    DIP
    2.25W
    Through Hole
    ±2%
    -
    Moulded
    0.25W
    ISOL
    21.97mm
    7.87mm
    4.57mm
    7.87 x 4.57 x 21.97mm
    16
    4100R
    l'unité (conditionné en bobine)
    0,017 €
    Bourns
    10Ω
    4
    Array
    0603 (1608M)
    63mW
    Concave
    5%
    -
    -
    -
    ISOL
    -
    -
    -
    -
    -
    CAT
    L'unité (en paquet de 50)
    0,03 €
    Bourns
    100Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    L'unité (dans un tube de 50)
    0,957 €
    Bourns
    10kΩ
    7
    Network
    SOM
    1.12W
    Standard SMT
    ±2%
    -
    Moulded
    0.16W
    ISOL
    9.91mm
    7.62mm
    2.03mm
    7.62 x 2.03 x 9.91mm
    14
    4800P
    L'unité (en paquet de 50)
    0,026 €
    Bourns
    100kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    L'unité (sur une bobine de 2000)
    0,597 €
    Bourns
    4.7kΩ
    8
    Network
    SOIC
    1.28W
    Standard SMT
    ±2%
    AEC-Q200
    Moulded
    0.16W
    ISOL
    11.18mm
    5.59mm
    2.03mm
    11.18 x 5.59 x 2.03mm
    16
    4800X
    • N° de stock RS 788-4063P
    • Référence fabricant 4816P-1-472LF
    l'unité (conditionné en bobine)
    2,138 €
    Bourns
    4.7kΩ
    8
    -
    SOIC
    1.28W
    -
    ±2%
    AEC-Q200
    Moulded
    0.16W
    ISOL
    11.18mm
    5.59mm
    2.03mm
    11.18 x 5.59 x 2.03mm
    16
    4800X
    • N° de stock RS 223-1646
    • Référence fabricant CAT16-101J4LF
    L'unité (sur un ruban de 100)
    0,029 €
    Bourns
    -
    4
    -
    1206 (3216M)
    62.5mW
    -
    0.05
    -
    -
    -
    ISOL
    -
    -
    -
    -
    -
    CATCAY 16
    L'unité (sur une bobine de 2000)
    0,597 €
    Bourns
    470Ω
    8
    Network
    DIP
    1.28W
    Standard SMT
    ±2%
    AEC-Q200
    Moulded
    0.16W
    ISOL
    12.45mm
    2.03mm
    7.62mm
    12.45 x 7.62 x 2.03mm
    16
    4800P
    L'unité (en paquet de 50)
    0,025 €
    Bourns
    2.2kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    • N° de stock RS 167-3280
    • Référence fabricant 4608X-102-101LF
    L'unité (en sachet de 200)
    0,103 €
    Bourns
    100Ω
    4
    Network
    SIP
    1W
    Through Hole
    ±2%
    -
    Conformal
    0.3W
    ISOL
    20.27mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 20.27mm
    8
    4600X
    • N° de stock RS 170-1913
    • Référence fabricant ACASA100121001P100
    L'unité (sur une bobine de 1000)
    0,334 €
    Vishay
    1kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS
    • N° de stock RS 243-7695
    • Référence fabricant CAY16A-330J4AS
    L'unité (sur un ruban de 10)
    0,092 €
    Bourns
    33Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 812-2943
    • Référence fabricant PRAHT135I4500RBWGT
    la pièce
    28,59 €
    Vishay
    500Ω
    4
    -
    0805 (2012M)
    -
    -
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    • N° de stock RS 243-7672
    • Référence fabricant CAY16A-100J4LF
    L'unité (sur une bobine de 5000)
    0,016 €
    Bourns
    10Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page