Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Resistor Arrays

    Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

    How do resistor arrays work?

    Resistor arrays are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some resistor arrays use resistors in parallel or series-parallel designs.

    Where are resistor arrays used?

    Resistor arrays are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

    • Consumer electronics and computers
    • Analogue-to-digital and digital-to-analogue conversion
    • Voltage dividers for power supplies

    Resistor Networks

    A resistor network is a combination of several resistors that are configured into a pattern. They're used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

    How do resistor networks work?

    Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers.

    Types of resistor networks

    There are several different kinds of resistor networks. These include:

    • Single row pins - isolated, individual resistors, each having two pins. Or one common pin with all resistors bussed to remaining pins.
    • Dual row pins - isolated, individual resistors each with two adjacent pins. Alternatively one common pin with all resistors bussed to remaining pins. Dual row pins can also feature isolated, individual resistors each with two adjacent pins.

    They're all comparable by resistance, tolerance and maximum working voltage.

    747 Produits présentés pour Resistor Arrays

    • N° de stock RS 243-7672
    • Référence fabricant CAY16A-100J4LF
    L'unité (sur une bobine de 5000)
    0,016 €
    Bourns
    10Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    l'unité (conditionné en bobine)
    0,03 €
    Bourns
    33Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    • N° de stock RS 865-1946
    • Référence fabricant 4607X-101-102LF
    L'unité (en sachet de 50)
    0,18 €
    Bourns
    1kΩ
    6
    Network
    SIP
    0.88W
    Pin
    ±2%
    -
    Conformal
    0.2W
    BUS
    17.73mm
    2.49mm
    5.08mm
    17.73 x 2.49 x 5.08mm
    7
    4600X
    L'unité (sur une bobine de 5000)
    0,046 €
    Bourns
    1kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Concave
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.55mm
    0.5mm
    3.2 x 1.55 x 0.5mm
    8
    CAT16
    L'unité (en paquet de 25)
    0,148 €
    Bourns
    3.3kΩ
    5
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    l'unité (conditionné en bobine)
    1,014 €
    Bourns
    1kΩ
    8
    Network
    SOM
    1.28W
    Standard SMT
    ±2%
    -
    Moulded
    0.16W
    ISOL
    11.18mm
    7.62mm
    2.03mm
    7.62 x 2.03 x 11.18mm
    16
    4800P
    • N° de stock RS 161-6823
    • Référence fabricant 4606X-101-473LF
    L'unité (en sachet de 200)
    0,085 €
    Bourns
    47kΩ
    5
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    L'unité (en paquet de 5)
    2,076 €
    Bourns
    270Ω
    7
    Network
    DIP
    2W
    Through Hole
    ±2%
    -
    Moulded
    0.25W
    ISOL
    19.43mm
    7.87mm
    4.57mm
    19.43 x 7.87 x 4.57mm
    14
    4100R
    L'unité (en paquet de 50)
    0,022 €
    Bourns
    4.7kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    L'unité (en paquet de 5)
    0,016 €
    Bourns
    10kΩ
    4
    Array
    0804 (2010M)
    0.125W
    Convex
    ±5%
    -
    Moulded
    0.063W
    ISOL
    2mm
    1mm
    0.4mm
    2 x 1 x 0.4mm
    8
    CAY10
    L'unité (en sachet de 200)
    0,124 €
    Bourns
    2.2kΩ
    9
    Network
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    • N° de stock RS 522-3545
    • Référence fabricant 4606X-101-471LF
    L'unité (en paquet de 25)
    0,135 €
    Bourns
    470Ω
    5
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    L'unité (sur une bobine de 5000)
    0,017 €
    Bourns
    47Ω
    4
    Array
    1206 (3216M)
    0.25W
    Concave
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.55mm
    0.5mm
    3.2 x 1.55 x 0.5mm
    8
    CAT16
    • N° de stock RS 522-3416
    • Référence fabricant 4605X-101-471LF
    L'unité (en paquet de 25)
    0,137 €
    Bourns
    470Ω
    4
    Network
    SIP
    0.63W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    12.65mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 12.65mm
    5
    4600X
    L'unité (en sachet de 200)
    0,09 €
    Bourns
    3.3kΩ
    4
    Network
    SIP
    0.63W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    12.65mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 12.65mm
    5
    4600X
    L'unité (en paquet de 5)
    0,824 €
    Vishay
    10kΩ
    4
    Array
    0612 (1632M)
    0.3W
    Convex
    ±0.5%
    -
    Moulded
    0.1W
    ISOL
    3.2mm
    1.6mm
    0.55mm
    3.2 x 1.6 x 0.55mm
    8
    ACAS 0612 - Professional
    • N° de stock RS 788-4088
    • Référence fabricant 4607X-101-103LF
    L'unité (en paquet de 25)
    0,176 €
    Bourns
    10kΩ
    6
    -
    SIP
    0.88W
    -
    ±2%
    -
    Conformal
    0.2W
    BUS
    17.73mm
    2.49mm
    5.08mm
    17.73 x 2.49 x 5.08mm
    7
    4600X
    L'unité (sur une bobine de 5000)
    0,012 €
    Bourns
    22Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    L'unité (en paquet de 50)
    0,033 €
    Bourns
    49.9Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±1%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    L'unité (dans un tube de 50)
    1,231 €
    Bourns
    100Ω
    8
    Network
    SOM
    1.28W
    Standard SMT
    ±2%
    -
    Moulded
    0.16W
    ISOL
    11.18mm
    7.62mm
    2.03mm
    7.62 x 2.03 x 11.18mm
    16
    4800P
    Résultats par page