Murata Ferrite Bead (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- N° de stock RS:
- 276-3652
- Référence fabricant:
- BLM18KG102SN1D
- Fabricant:
- Murata
Sous-total (1 bobine de 4000 unités)*
44,00 €
(TVA exclue)
52,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 4 000 unité(s) expédiée(s) à partir du 26 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 4000 + | 0,011 € | 44,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 276-3652
- Référence fabricant:
- BLM18KG102SN1D
- Fabricant:
- Murata
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
| Marque | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 1A | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.2Ω | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Series | BLM_K | |
| Application | Industrial Equipment Except For Transportation & Facility & Energy Equipment, Consumer Equipment, Medical Equipment | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 1A | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.2Ω | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Series BLM_K | ||
Application Industrial Equipment Except For Transportation & Facility & Energy Equipment, Consumer Equipment, Medical Equipment | ||
Automotive Standard No | ||
The Murata chip ferrite beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines because it does not need a connection to ground.
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
It can be used in high current circuits due to its low DC resistance
Liens connexes
- Murata Ferrite Bead (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1700 Ω impedance at 1 GHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,