Ferrite Beads | Murata Chip Ferrite Chokes | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    2032 Produits présentés pour Ferrite Beads

    Wurth Elektronik
    0805 (2012M)
    -
    -
    2700Ω
    -
    -
    -
    200mA
    EMI Suppression
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    600mΩ
    -
    Wurth Elektronik
    2220 (5650M)
    -
    -
    550Ω
    660Ω
    -
    -
    4A
    Bead
    5.59 x 5.08 x 1.97mm
    5.59mm
    5.08mm
    1.97mm
    35mΩ
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    8 x 4 x 30mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0402
    -
    -
    1000Ω
    -
    -
    -
    1.5A
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    1.5Ω
    -
    Wurth Elektronik
    0603
    -
    -
    600Ω
    -
    1250Ω
    800Ω
    500mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    Wurth Elektronik
    0402
    -
    -
    30Ω
    -
    43Ω
    -
    300mA
    Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    250mΩ
    -
    0,095 €
    L'unité (sur une bobine de 10000)
    Wurth Elektronik
    Wide Band
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    2220 (5650M)
    -
    -
    400Ω
    -
    -
    -
    4.5A
    Bead
    5.59 x 5.08 x 3.2mm
    5.59mm
    5.08mm
    3.2mm
    20mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    600Ω
    -
    -
    -
    250mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    560mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    1000Ω
    -
    -
    -
    1.5A
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    1.5Ω
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    120Ω
    -
    -
    -
    350mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    350mΩ
    -
    0,023 €
    L'unité (sur une bobine de 4000)
    Bourns
    0805
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    0603
    647Ω
    876Ω
    1000Ω
    668Ω
    -
    202Ω
    -
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    -
    -
    -
    -
    -
    KEMET
    Tape & Reel
    123.2Ω
    195.1Ω
    250Ω
    318.3Ω
    -
    300.9Ω
    4A
    Chip Bead
    0.079 x 0.063 x 0.063mm
    -
    -
    -
    -
    -
    0,07 €
    L'unité (sur une bobine de 2000)
    Bourns
    1806
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    0402
    -
    -
    10Ω
    -
    -
    15Ω
    500mA
    Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    50mΩ
    -
    Wurth Elektronik
    2220 (5650M)
    -
    -
    400Ω
    -
    -
    -
    4.5A
    Bead
    5.59 x 5.08 x 3.2mm
    5.59mm
    5.08mm
    3.2mm
    20mΩ
    -
    0,032 €
    L'unité (sur un ruban de 100)
    Bourns
    0805
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    180Ω
    -
    -
    -
    3.1A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    0.9mm
    1.2mm
    37mΩ
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    3.5 x 1.2 x 4.5mm
    -
    -
    -
    -
    -
    Résultats par page