Sprockets | Sprocket Wheel | Chainwheel | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Produits présentés pour Sprockets

    SKF
    11
    16B-2
    Rough Stock Bore
    42mm
    90.14mm
    -
    -
    SCHAEFFLER
    12
    -
    -
    -
    49.07mm
    -
    -
    SKF
    22
    16B-1
    Taper Bush
    63.5mm
    178.45mm
    -
    -
    SKF
    34
    06B-1
    Rough Stock Bore
    43mm
    103.23mm
    -
    -
    SCHAEFFLER
    10
    -
    -
    -
    51.37mm
    -
    -
    SKF
    21
    08B-2
    Rough Stock Bore
    40mm
    85.22mm
    -
    -
    SKF
    18
    100-1
    Rough Stock Bore
    76.2mm
    199.14mm
    -
    -
    SKF
    18
    08B-2
    Rough Stock Bore
    38mm
    73.14mm
    -
    -
    SKF
    26
    08B-2
    Rough Stock Bore
    56mm
    105.36mm
    -
    -
    SKF
    25
    16B-1
    Rough Stock Bore
    96mm
    253.32mm
    -
    -
    SKF
    18
    06B-1
    Rough Stock Bore
    26mm
    54.85mm
    -
    -
    SKF
    19
    08B-2
    Rough Stock Bore
    40mm
    77.16mm
    -
    -
    SKF
    20
    16B-1
    Rough Stock Bore
    70mm
    162.38mm
    -
    -
    SKF
    17
    12B-2
    Rough Stock Bore
    40mm
    86.39mm
    -
    -
    SKF
    35
    06B-2
    Rough Stock Bore
    52mm
    106.26mm
    -
    -
    SKF
    21
    12B-2
    Taper Bush
    42mm
    106.52mm
    -
    -
    SKF
    38
    16B-1
    Rough Stock Bore
    76mm
    307.59mm
    -
    -
    SKF
    24
    12B-2
    Rough Stock Bore
    50mm
    121.62mm
    -
    -
    SKF
    17
    50-1
    Rough Stock Bore
    47.75mm
    94.49mm
    -
    -
    SKF
    17
    16B-1
    Rough Stock Bore
    70mm
    138.22mm
    -
    -
    Résultats par page