Sprockets | Sprocket Wheel | Chainwheel | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Produits présentés pour Sprockets

    3,83 €
    la pièce
    RS PRO
    11
    06B-1
    Pilot
    8mm
    33.8mm
    Steel
    25mm
    RS PRO
    23
    08B-1
    Taper Bush
    -
    93.27mm
    Steel
    25mm
    RS PRO
    17
    12B-1
    Taper Bush
    -
    103.67mm
    Steel
    25mm
    8,55 €
    la pièce
    RS PRO
    25
    05B-1
    Pilot
    14mm
    76mm
    Steel
    40mm
    3,24 €
    la pièce
    RS PRO
    8
    08B-1
    Pilot
    10mm
    33.18mm
    Steel
    25mm
    6,07 €
    la pièce
    RS PRO
    11
    08B-1
    Pilot
    10mm
    45.07mm
    Steel
    25mm
    10,91 €
    la pièce
    RS PRO
    25
    06B-1
    Pilot
    14mm
    76mm
    Steel
    40mm
    20,60 €
    la pièce
    RS PRO
    28
    08B-1
    Pilot
    14mm
    113.42mm
    Steel
    40mm
    3,65 €
    la pièce
    RS PRO
    13
    -
    Pilot
    8mm
    33.42mm
    Steel
    35mm
    RS PRO
    17
    08B-1
    Taper Bush
    -
    69.11mm
    Steel
    25mm
    5,15 €
    la pièce
    RS PRO
    10
    08B-1
    Pilot
    10mm
    41.1mm
    Steel
    25mm
    4,74 €
    la pièce
    RS PRO
    15
    06B-1
    Pilot
    10mm
    45.81mm
    Steel
    35mm
    9,82 €
    la pièce
    RS PRO
    28
    05B-1
    Pilot
    14mm
    85.07mm
    Steel
    40mm
    RS PRO
    21
    08B-1
    Taper Bush
    -
    85.22mm
    Steel
    25mm
    37,33 €
    la pièce
    RS PRO
    38
    08B-1
    Pilot
    16mm
    153.8mm
    Steel
    40mm
    4,28 €
    la pièce
    RS PRO
    12
    05B-1
    Pilot
    8mm
    30.91mm
    Steel
    13mm
    4,18 €
    la pièce
    RS PRO
    9
    08B-1
    Pilot
    10mm
    37.13mm
    Steel
    25mm
    15,20 €
    la pièce
    RS PRO
    38
    05B-1
    Pilot
    16mm
    115.35mm
    Steel
    40mm
    RS PRO
    30
    08B-1
    Taper Bush
    -
    121.5mm
    Steel
    32mm
    9,16 €
    la pièce
    RS PRO
    16
    08B-1
    Pilot
    12mm
    65.1mm
    Steel
    35mm
    Résultats par page