Sprockets | Sprocket Wheel | Chainwheel | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Produits présentés pour Sprockets

    7,88 €
    la pièce
    RS PRO
    14
    08B-1
    Pilot
    10mm
    57.07mm
    Steel
    35mm
    14,08 €
    la pièce
    RS PRO
    30
    06B-1
    Pilot
    14mm
    91.12mm
    Steel
    40mm
    5,15 €
    la pièce
    RS PRO
    10
    08B-1
    Pilot
    10mm
    41.1mm
    Steel
    25mm
    3,01 €
    la pièce
    RS PRO
    10
    06B-1
    Pilot
    8mm
    30.82mm
    Steel
    22mm
    RS PRO
    19
    06B-1
    Taper Bush
    -
    57.87mm
    Steel
    22mm
    5,18 €
    la pièce
    RS PRO
    17
    05B-1
    Pilot
    12mm
    51.83mm
    Steel
    35mm
    25,89 €
    la pièce
    RS PRO
    30
    08B-1
    Pilot
    14mm
    121.5mm
    Steel
    40mm
    8,67 €
    la pièce
    RS PRO
    15
    08B-1
    Pilot
    12mm
    61.09mm
    Steel
    35mm
    4,16 €
    la pièce
    RS PRO
    13
    06B-1
    Pilot
    10mm
    39.79mm
    Steel
    35mm
    6,68 €
    la pièce
    RS PRO
    12
    08B-1
    Pilot
    10mm
    49.07mm
    Steel
    28mm
    6,43 €
    la pièce
    RS PRO
    17
    06B-1
    Pilot
    12mm
    51.83mm
    Steel
    35mm
    12,32 €
    la pièce
    RS PRO
    27
    06B-1
    Pilot
    14mm
    82.05mm
    Steel
    40mm
    13,72 €
    la pièce
    RS PRO
    19
    08B-1
    Pilot
    12mm
    77.06mm
    Steel
    35mm
    3,11 €
    la pièce
    RS PRO
    10
    05B-1
    Pilot
    8mm
    25.89mm
    Steel
    12mm
    7,40 €
    la pièce
    RS PRO
    19
    06B-1
    Pilot
    12mm
    57.87mm
    Steel
    35mm
    20,02 €
    la pièce
    RS PRO
    38
    06B-1
    Pilot
    16mm
    115.35mm
    Steel
    40mm
    RS PRO
    20
    06B-1
    Taper Bush
    -
    60.89mm
    Steel
    22mm
    RS PRO
    30
    06B-1
    Taper Bush
    -
    91.12mm
    Steel
    25mm
    5,18 €
    la pièce
    RS PRO
    16
    05B-1
    Pilot
    12mm
    48.82mm
    Steel
    35mm
    RS PRO
    38
    06B-1
    Taper Bush
    -
    115.35mm
    Steel
    25mm
    Résultats par page