IR Transceivers, Arduino IR Transceivers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    IR Transceivers

    IR transceivers (infrared transceivers) are transmitters and receivers combined into a single circuit unit. Some transceivers can transmit and receive signals at the same time, while others can only do one at a time. Depending on the type of transceiver, the device may have a broad light beam, or a focused beam that requires more precise positioning in order to function properly.

    Types of IR transceivers

    IR transceivers can be categorised by size, speed, supply and voltage. The maximum idle current available is 10A, while the most common size for an IR transceiver is 1 metre with some being as small-scale as 875nm (nanometre) or as wide-ranging as 6.5 metres.

    What are IR transceivers used for?

    IR transceivers are generally used in communications devices, such as mobile phones. They can also be used for entering and collecting data in the field. A researcher using a handheld IR transceiver, for instance, can collect data on their portable device and then send it to a PC using an infrared transceiver.

    39 Produits présentés pour IR Transceivers

    Vishay
    1m
    900nm
    -
    115.2kbit/s
    Surface Mount
    8
    Ultra Small Profile
    -
    9.7 x 4.7 x 4mm
    4.7mm
    9.9mm
    4.2mm
    -
    Vishay
    1m
    900nm
    -
    115.2kbit/s
    Surface Mount
    8
    Ultra Small Profile
    -
    9.7 x 4.7 x 4mm
    4.7mm
    9.9mm
    4.2mm
    -
    7,494 €
    L'unité (en sachet de 78)
    Optek
    -
    -
    -
    -
    Snap-In
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    8m
    900nm
    880 - 900nm
    115.2kbit/s
    Surface Mount
    -
    -
    -
    6 x 3 x 1.9mm
    -
    -
    -
    ± 24 °
    Vishay
    1m
    -
    910nm
    115.2kbit/s
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    50cm
    886nm
    886nm
    115kbit/s
    Surface Mount
    -
    -
    -
    6.8 x 2.8 x 1.6mm
    -
    -
    -
    15 °
    Vishay
    8m
    900nm
    880 - 900nm
    115.2kbit/s
    Surface Mount
    -
    -
    -
    6 x 3 x 1.9mm
    -
    -
    -
    ± 24 °
    Vishay
    1m
    900nm
    -
    115.2kbit/s
    Surface Mount
    8
    Ultra Small Profile
    -
    9.7 x 4.7 x 4mm
    4.7mm
    9.9mm
    4.2mm
    -
    Vishay
    8m
    900nm
    -
    115.2kbit/s
    Surface Mount
    6
    SMD
    -
    6 x 3.1 x 1.9mm
    3mm
    6mm
    1.9mm
    -
    Vishay
    1m
    900nm
    900nm
    115.2kbit/s
    Surface Mount
    -
    -
    -
    1.9 x 6 x 3mm
    -
    -
    -
    24 °
    Vishay
    -
    950nm
    -
    -
    Through Hole
    -
    -
    -
    3.6 x 2.2 x 5mm
    -
    -
    -
    ± 25 °
    Vishay
    50cm
    886nm
    886nm
    115kbit/s
    Surface Mount
    -
    -
    -
    6.8 x 2.8 x 1.6mm
    -
    -
    -
    15 °
    ROHM
    -
    900nm
    -
    -
    Surface Mount
    7
    -
    Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers
    7.6 x 1.7 x 2.13mm
    2.13mm
    7.6mm
    1.7mm
    ±15 °
    Vishay
    8m
    900nm
    -
    115.2kbit/s
    Surface Mount
    6
    SMD
    -
    6 x 3.1 x 1.9mm
    3mm
    6mm
    1.9mm
    -
    Vishay
    1m
    900nm
    -
    115.2kbit/s
    Surface Mount
    8
    Ultra Small Profile
    -
    9.7 x 4.7 x 4mm
    4.7mm
    9.9mm
    4.2mm
    -
    Vishay
    8m
    900nm
    880 - 900nm
    115.2kbit/s
    Surface Mount
    -
    -
    -
    6 x 3 x 1.9mm
    -
    -
    -
    ± 24 °
    Broadcom
    6cm
    870nm
    860nm
    1250000kbit/s
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    -
    900nm
    -
    -
    Surface Mount
    7
    -
    Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers
    7.6 x 1.7 x 2.13mm
    2.13mm
    7.6mm
    1.7mm
    ±15 °
    ROHM
    -
    900nm
    -
    -
    Surface Mount
    7
    -
    Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers
    6.8 x 1.5 x 2.44mm
    2.44mm
    6.8mm
    1.5mm
    ±15 °
    Résultats par page