OPB100Z Optek, Infrared Transceiver 25 °, 880 nm, 36 in Range 340 μm 800 μm 320μm
- N° de stock RS:
- 173-0306
- Référence fabricant:
- OPB100Z
- Fabricant:
- Optek
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 78 unités)*
622,83 €
(TVA exclue)
753,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 78 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 234 unité(s) expédiée(s) à partir du 27 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 78 - 312 | 7,985 € | 622,83 € |
| 390 - 702 | 7,745 € | 604,11 € |
| 780 + | 7,545 € | 588,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-0306
- Référence fabricant:
- OPB100Z
- Fabricant:
- Optek
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
| Marque | Optek | |
| Product Type | Infrared Transceiver | |
| Maximum Transmission Distance | 36in | |
| Emitter Peak Wavelength | 880nm | |
| Packaging | 24 in Wire Leads | |
| Number of Pins | 4 | |
| Package Type | Low Profile | |
| Maximum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 340μm | |
| Length | 800μm | |
| Width | 320μm | |
| Emitter Angle of Half Intensity | 25 ° | |
| Series | OPB100Z | |
| Supply Current | 100mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Optek | ||
Product Type Infrared Transceiver | ||
Maximum Transmission Distance 36in | ||
Emitter Peak Wavelength 880nm | ||
Packaging 24 in Wire Leads | ||
Number of Pins 4 | ||
Package Type Low Profile | ||
Maximum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 340μm | ||
Length 800μm | ||
Width 320μm | ||
Emitter Angle of Half Intensity 25 ° | ||
Series OPB100Z | ||
Supply Current 100mA | ||
Automotive Standard No | ||
- Pays d'origine :
- MX
OPB100 Series Optical Emitter and Sensor Pairs
The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.
The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.
OPB100-EZ: IR LED
OPB100-SZ: Phototransistor
OPB100Z: Contains both OPB100-EZ and OPB100-SZ
Infrared (IR) Transceivers, Optek
Liens connexes
- Optek 880 nm, 36 in Range 340 μm 800 μm 320μm
- Optek OPB100Z 880 nm IR LED Snap-in package
- OPB100-EZ Optek OPB100Z 880 nm IR LED Snap-in package
- Optek IR Receiver 25 °, 36 in Range 1.7V 340 μm Low Profile 24 in 4-Pin 320μm
- Optek OPB100-SZ IR Receiver 25 °, 36 in Range 1.7V 340 μm Low Profile 24 in 4-Pin 320μm
- OP140A Optek OP140 935 nm Infrared Emitting Diode Board package
- OP215A Optek OP215 890 nm Infrared Emitting Diode Board package
- OP298A Optek OP290 890 nm Infrared Emitting Diode TO-46 Board package