LED Displays, LED Display Lights & Screens | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    693 Produits présentés pour LED Displays

    Kingbright
    -
    Light Bar
    -
    Red
    1
    -
    -
    -
    -
    Through Hole
    6.1mm
    4.9 x 20 x 6.1mm
    4.9mm
    20mm
    370 mcd
    -
    1.95 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    630 nm
    6.2mm
    10mm
    Anode
    Surface Mount
    15mm
    9.8 x 15 x 3.8mm
    3.8mm
    9.8mm
    14.3 mcd
    Grey
    2 V
    65mW
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    19mm
    50.3 x 19 x 8.1mm
    8.1mm
    50.3mm
    72 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Dot Matrix
    1
    Red
    -
    -
    12.5mm
    17.2mm
    Anode
    Through Hole
    6.4mm
    17.8 x 12.7 x 6.4mm
    17.8mm
    12.7mm
    90 mcd
    Grey
    -
    -
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    626 (Typ.) nm
    2.1mm
    3.7mm
    -
    Through Hole
    10.2mm
    17.78 x 10.16 x 5.08mm
    5.1mm
    17.8mm
    270 (Typ.) μcd
    Red
    3 → 5.5 V
    1.2W
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    50.3mm
    8.1 x 19 x 50.3mm
    8.1mm
    19mm
    24 mcd
    Grey
    2 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    637 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    17mm
    12.573 x 17.02 x 8mm
    8mm
    12.6mm
    16 mcd
    Grey
    1.8 V
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    6.2mm
    10mm
    Cathode
    Through Hole
    7mm
    10 x 13 x 7mm
    13mm
    10mm
    46 mcd
    Grey
    2 V
    75mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Green
    -
    574 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 21.5 x 5.3mm
    11.4mm
    21.5mm
    0.11 mcd
    Black
    -
    -
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    13.2mm
    Anode
    -
    -
    -
    -
    -
    38 mcd
    -
    -
    -
    Wurth Elektronik
    -
    7-Segment
    1
    Green
    7
    570 nm
    -
    14.2mm
    Cathode
    -
    -
    -
    -
    -
    35 mcd
    -
    -
    -
    Wurth Elektronik
    -
    7-Segment
    1
    Green
    7
    570 nm
    -
    10mm
    Cathode
    -
    -
    -
    -
    -
    35 mcd
    -
    -
    -
    Broadcom
    -
    7-Segment
    1
    Red
    7
    637 nm
    7.8mm
    14.2mm
    Cathode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    4.2 mcd
    Grey
    1.7 V
    -
    Kingbright
    -
    7-Segment
    1
    Yellow
    7
    590 nm
    4.8mm
    9.1mm
    Anode
    Through Hole
    8.5mm
    7.5 x 14 x 8.5mm
    14mm
    7.5mm
    45 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Yellow
    1
    590 nm
    -
    -
    -
    Through Hole
    9.9mm
    9.9 x 9.9 x 6.1mm
    6.1mm
    9.9mm
    370 mcd
    White
    2 V
    75mW
    Vishay
    -
    7-Segment
    1
    Red-Orange
    7
    625 nm
    7.4mm
    13mm
    Anode
    Through Hole
    -
    7 x 17.5mm
    7mm
    17.5mm
    5 mcd
    Grey
    2 V
    550mW
    Wurth Elektronik
    -
    7-Segment
    1
    Green
    7
    572 nm
    -
    13.2mm
    Cathode
    -
    -
    -
    -
    -
    46 mcd
    -
    -
    -
    Kingbright
    -
    Light Bar
    -
    Green
    10
    570 nm
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    Grey
    2.1 V
    75mW
    Kingbright
    -
    14-Segment
    1
    Red
    14
    630 nm
    6mm
    10.2mm
    Cathode
    Surface Mount
    19mm
    9.3 x 19 x 3.8mm
    3.8mm
    9.3mm
    36 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Dot Matrix
    -
    Red
    -
    630 nm
    12.5mm
    17.2mm
    Anode
    Through Hole
    6.4mm
    17.8 x 12.7 x 6.4mm
    17.8mm
    12.7mm
    90 mcd
    Grey
    2 V
    75mW
    Résultats par page