Memory Sockets | Dimm Memory Module | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Memory Sockets

    Memory sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The module is mounted on the circuit board using a module socket. DIMMs are the dominant form of memory used in computing.

    What are DIMMs?

    DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side and a 64-bit path.

    Types of DIMM sockets

    DIMM sockets have to conform to the needs of the system that they are used in. Different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.

    DIMM sockets can vary based on orientation this can be:

    • Angled
    • Horizontal
    • Vertical

    What are SIMMs?

    SIMM (Single In-Line Memory Module) sockets are computer memory expansion holders that connect memory modules to circuit boards. These sockets have single row pins which connect to the system board vertically or at predetermined angles. The sockets are easily inserted or extracted because they are not soldered onto the circuit board.

    SIMM sockets have positive polarisation to prevent the memory modules from being inserted incorrectly. Contacts (pins) on the SIMM sockets have anti-overstress features and are resistant to high temperatures.

    What are SIMM sockets used for?

    The main benefits of using SIMM sockets are their space-saving capabilities and simple installation mechanisms, making them suitable for smaller circuit board designs used by electronic hobbyists. SIMM sockets are legacy components, mainly used in older module computers, PCBs and motherboards.

    Types of SIMM sockets

    SIMM sockets come in various sizes and are distinguished by the number of pin slots:

    • 30-pin SIMM sockets are shorter than standard sockets and can be used in legacy type laptops.
    • 64- and 72-pin SIMM sockets are used in desktop motherboards because they can hold larger memory modules.

    110 Produits présentés pour Memory Sockets

    TE Connectivity
    -
    Female
    SIMM Socket
    Straight
    Phosphor Bronze
    Tin over Nickel
    80
    2.54mm
    Through Hole
    Solder
    Liquid Crystal Polymer
    -
    -
    -
    -
    TE Connectivity
    Latching
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold Flash, Nickel Plated (Under Plated)
    260
    0.5mm
    Surface Mount
    Solder
    Thermoplastic
    SO
    8.2mm
    50.0mΩ
    500.0mA
    TE Connectivity
    -
    Female
    DIMM Socket
    Right Angle
    Phosphor Bronze
    Gold over Nickel
    144
    0.8mm
    -
    Solder
    Nylon
    -
    -
    -
    -
    TE Connectivity
    -
    Female
    SIMM Socket
    Straight
    Phosphor Bronze
    Tin over Nickel
    80
    2.54mm
    Through Hole
    Solder
    Liquid Crystal Polymer
    -
    -
    -
    -
    TE Connectivity
    Latching
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold Flash, Nickel Plated (Under Plated)
    260
    0.5mm
    Surface Mount
    Solder
    Thermoplastic
    SO
    8.2mm
    50.0mΩ
    500.0mA
    Molex
    Latching
    Female
    DIMM Socket
    -
    Copper Alloy
    Gold
    244
    0.6mm
    Surface Mount
    Solder
    Glass Filled Polymer
    DDR2
    -
    -
    1.0A
    TE Connectivity
    -
    Female
    DIMM Socket
    Right Angle
    Phosphor Bronze
    Gold over Nickel
    124
    0.8mm
    Surface Mount
    Solder
    Thermoplastic
    -
    -
    -
    -
    TE Connectivity
    -
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold over Nickel
    200
    0.6mm
    Surface Mount
    Solder
    Thermoplastic
    DDR1
    -
    -
    -
    TE Connectivity
    -
    Female
    DIMM Socket
    Straight
    Copper Alloy
    Gold over Nickel
    204
    0.6mm
    Surface Mount
    Solder
    Thermoplastic
    DDR3
    -
    -
    -
    TE Connectivity
    -
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold over Nickel
    200
    0.6mm
    Surface Mount
    Solder
    Thermoplastic
    -
    -
    -
    -
    TE Connectivity
    Latching
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold Flash, Nickel Plated (Under Plated)
    260
    0.5mm
    Surface Mount
    Solder
    Thermoplastic
    SO
    8.2mm
    50.0mΩ
    500.0mA
    TE Connectivity
    Latching
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold Flash, Nickel Plated (Under Plated)
    260
    0.5mm
    Surface Mount
    Solder
    Thermoplastic
    SO
    8.2mm
    50.0mΩ
    500.0mA
    TE Connectivity
    Latching
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold Flash
    200
    0.6mm
    Surface Mount
    Solder
    Thermoplastic
    SO
    6.2mm
    30.0mΩ
    500.0mA
    TE Connectivity
    -
    Female
    SIMM Socket
    Straight
    Phosphor Bronze
    Tin over Nickel
    72
    2.54mm
    Through Hole
    Solder
    Liquid Crystal Polymer
    -
    -
    -
    -
    TE Connectivity
    Latching
    Female
    SIMM Socket
    Right Angle
    Phosphor Bronze
    Tin
    72
    1.27mm
    Through Hole
    Solder
    Liquid Crystal Polymer
    -
    -
    -
    -
    Amphenol Communications Solutions
    -
    -
    SIMM Socket
    -
    Copper Alloy
    -
    6
    2.54mm
    Surface Mount
    Solder
    Thermoplastic
    -
    -
    100.0MΩ
    1.0A
    TE Connectivity
    Latching
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold Flash
    200
    0.6mm
    Surface Mount
    -
    Thermoplastic
    DDR1, DDR2
    6.2mm
    -
    500.0mA
    TE Connectivity
    Latching
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold Flash, Nickel Plated (Under Plated)
    260
    0.5mm
    Surface Mount
    Solder
    Thermoplastic
    SO
    8.2mm
    50.0mΩ
    500.0mA
    1,459 €
    L'unité (sur un ruban de 10)
    TE Connectivity
    -
    Socket
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold Flash
    260
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Female
    DIMM Socket
    Right Angle
    Copper Alloy
    Gold over Nickel
    200
    0.6mm
    Surface Mount
    Solder
    Thermoplastic
    DDR1
    -
    -
    -
    Résultats par page