Amphenol Communications Solutions 500 μm Pitch 262 Way, Right Angle Surface Mount DDR5 DIMM Socket ,250V ac, 500mA
- N° de stock RS:
- 263-3690
- Référence fabricant:
- 10161036-002RHLF
- Fabricant:
- Amphenol Communications Solutions
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
17,94 €
(TVA exclue)
21,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 17,94 € |
| 10 - 24 | 16,25 € |
| 25 - 49 | 14,83 € |
| 50 - 99 | 13,63 € |
| 100 + | 12,64 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 263-3690
- Référence fabricant:
- 10161036-002RHLF
- Fabricant:
- Amphenol Communications Solutions
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
| Marque | Amphenol Communications Solutions | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Latched | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Contact Plating | Gold | |
| Number of Contacts | 262 | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| SDRAM Type | DDR5 | |
| Latching | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 10161036 | |
| Voltage | 250V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Communications Solutions | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Orientation Right Angle | ||
Insertion/Removal Method Latched | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Contact Plating Gold | ||
Number of Contacts 262 | ||
Pitch 500μm | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
SDRAM Type DDR5 | ||
Latching Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 10161036 | ||
Voltage 250V ac | ||
- Pays d'origine :
- CN
The Amphenol DDR5 SO-DIMM connectors deliver high speed and bandwidth. Being half the size of regular DIMMs, it consume lower power and promote better thermal management.
Withstands high temperature IR flow
LCP, halogen free, housing material
Liens connexes
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way250V ac, 500mA
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way Vertical Surface Mount DDR5 DIMM Socket
- Integral Memory 32 GB DDR5 Desktop RAM 4800 MHz 1.1V
- Integral Memory 16 GB DDR5 Desktop RAM 4800 MHz 1.1V
- Integral Memory 8 GB DDR5 Desktop RAM 4800 MHz 1.1V
- Integral Memory 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Integral Memory 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- InnoDisk 16 GB DDR5 Desktop RAM 1.1V