Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Voir plus Voir moins

Filtres

Afficher 701 - 720 des 811 produits
Nombre de résultats par page
Description Prix Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
Nouveau
N° de stock RS 204-4114
Référence fabricantSS20W1F
MarqueAmphenol
0,188 €
Each (On a Reel of 3000)
Unité
Female 20 22 → 20 Crimp SS20W1XX Female connectors using #20 contacts - 5A - - - - - -
N° de stock RS 669-3251
Référence fabricant66740-2
8,76 €
Each
Unité
Female 16 16 → 12 AWG Crimp Type XII - Signal - 32.18mm - Silver - Copper -
N° de stock RS 110-9568
Référence fabricant192990-1230/T2P14FC1LZ
MarqueITT Cannon
0,367 €
Each (In a Pack of 100)
Unité
Female - 16 → 14 AWG Crimp T2P Trident T2P Contact System Signal 13A 17.91mm - Gold - Brass 5mΩ
N° de stock RS 164-1601
Référence fabricant213845-3
3,734 €
Each (In a Box of 100)
Unité
Male 8 14 12 AWG Crimp POWERBAND CPC Connectors - - - - Silver over Nickel - Copper -
N° de stock RS 782-9877
Référence fabricant66590-4
0,658 €
Each (In a Pack of 50)
Unité
Female 16 18 → 16 AWG Crimp Type VI G Series Connectors - 13A 21.06mm - Gold - Brass -
N° de stock RS 709-3800
Référence fabricantTT9326P-G2
MarqueToughcon
0,90 €
Each
Unité
Male 16 30 → 26 AWG Crimp TT93 Circular Connector - 13A 27.2mm - Gold 250 V Brass, Stainless Steel 5mΩ
N° de stock RS 190-3973
Référence fabricant66740-2
7,557 €
Each (In a Bag of 100)
Unité
Female 16 16 → 12 AWG Crimp Type XII - Signal - 32.18mm - Silver - Copper -
N° de stock RS 719-6606
Référence fabricant66105-1
1,322 €
Each (In a Pack of 10)
Unité
Female 16 24 → 20 AWG Crimp Type III+ Multimate III Series Connectors Signal - - - Gold over Nickel - Brass -
N° de stock RS 190-3471
Référence fabricant031-8717-149
MarqueITT Cannon
0,499 €
Each (In a Pack of 100)
Unité
- - 20 → 18 AWG - APK Circular Connector - - - - Tin - - -
N° de stock RS 166-4950
Référence fabricantDF65-2428SCF
MarqueHirose
0,02 €
Each (On a Reel of 18000)
Unité
- - - - - - - - - - - - - -
N° de stock RS 767-6461
Référence fabricantABCIRP16KPKP3
0,74 €
Each
Unité
Male 16 0.93 → 1.5 mm² Crimp ABCIRP ABCIRP Series - 13A 31.75mm - Gold - Copper Alloy -
N° de stock RS 452-6663
Référence fabricant66360-1
1,435 €
Each (In a Pack of 10)
Unité
Female 16 16 → 14 AWG Crimp Type III - Signal - - - Gold over Nickel - Brass -
N° de stock RS 174-9346
Référence fabricantBBA00010667
0,086 €
Each (On a Reel of 500)
Unité
Male - 22 → 20 AWG Crimp BBA SSL Connectors Pin 5A 14.5mm - - 250 V ac/dc - -
N° de stock RS 164-0087
Référence fabricant66181-1
0,942 €
Each (In a Box of 1000)
Unité
Female 16 18 → 16 AWG Crimp Type III CPC Connectors, M Series Connectors - 13A 20.96mm - Gold over Nickel - Copper -
N° de stock RS 329-8682
Référence fabricant192900-0633/T3P16MS1LY
MarqueITT Cannon
1,352 €
Each (In a Pack of 5)
Unité
Male - 16 AWG Solder T3P - Signal 13A 26.19mm - Gold - Brass 5mΩ
N° de stock RS 802-7283
Référence fabricant1605639
1,39 €
Each
Unité
Male 2mm 18 → 14 AWG Crimp SF-7QP2000 Pluscon P30 Series Connectors - - 25.2mm - - - - -
N° de stock RS 679-7090
Référence fabricant962999-1
0,93 €
Each (In a Pack of 10)
Unité
Female - 13 AWG Crimp - - Signal - 21.2mm - Tin - Copper Nickel Silicon Alloy -
N° de stock RS 540-416
Référence fabricantSC16ML11S6
MarqueSouriau
1,167 €
Each (In a Pack of 10)
Unité
Female 16 18 → 16 AWG Crimp TRIM TRIO SC - Signal 13A 19mm - Gold over Nickel - Copper Alloy 6mΩ
N° de stock RS 687-6601
Référence fabricantCM16SS10MQ
MarqueSouriau
2,209 €
Each (In a Pack of 10)
Unité
Female 16 14 AWG Solder CL Clipper Series Connectors Signal 13A - - Gold over Nickel - Copper Alloy 10mΩ
N° de stock RS 687-6610
Référence fabricantCM10SS10MQ
MarqueSouriau
0,867 €
Each (In a Pack of 10)
Unité
Female 20 18 AWG Solder CL Clipper Series Connectors Signal 7A - - Gold over Nickel - Copper Alloy 10mΩ