Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Voir plus Voir moins

Filtres

Afficher 721 - 740 des 800 produits
Nombre de résultats par page
Description Prix Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
Nouveau
N° de stock RS 190-3009
Référence fabricantSC24ML1S6
0,83 €
Each (In a Pack of 100)
Unité
Female 16 26 → 24 AWG Crimp TRIM TRIO SC - Signal 13A 19mm - Gold over Nickel - Copper Alloy 6mΩ
Nouveau
N° de stock RS 190-3012
Référence fabricantRC14M50K
0,666 €
Each (In a Pack of 500)
Unité
Female #16 16 → 14 AWG Crimp RC MBG, MSX Series Connector, SMS, SMSIP, UTG, UTO, UTP, UTS, UTV - 16A - - Gold over Nickel 300 V Brass <3mΩ
N° de stock RS 135-5097
Référence fabricant163083-8
1.537,76 €
1 Reel of 5000
Bobine(s)
Female 16 18 15 AWG Crimp - - Signal - 21mm - Tin - Brass -
N° de stock RS 709-3790
Référence fabricantTT9317P-G2
MarqueToughcon
0,90 €
Each
Unité
Male 16 18 → 16 AWG Crimp TT93 Circular Connector - 13A 27.2mm - Gold 250 V Brass, Stainless Steel 5mΩ
N° de stock RS 709-3804
Référence fabricantTT9312S-G2
MarqueToughcon
0,90 €
Each
Unité
Female 16 14 → 12 AWG Crimp TT93 Circular Connector - 13A 20.5mm - Gold 250 V Brass, Stainless Steel 5mΩ
N° de stock RS 679-7053
Référence fabricant202237-7
2,23 €
Each
Unité
Female 16 26 AWG - Type III + CPC Connectors & M Series Connectors Signal - 31.24mm - Gold over Nickel - Brass -
N° de stock RS 372-1930
Référence fabricantST-JL05-16P-C3-100
MarqueJAE
40,15 €
1 Bag of 100
Sachet(s)
Male - - Crimp JL05 - - - 32.4mm - Silver - - -
N° de stock RS 559-616
Référence fabricantSM16ML1S6
1,10 €
Each (In a Pack of 10)
Unité
Male 16 18 → 16 AWG Crimp TRIM TRIO SM - Signal 13A 28mm - Gold over Nickel - Copper Alloy 6mΩ
N° de stock RS 134-6432
Référence fabricant84525-0009
MarqueMolex
1,002 €
Each (In a Bag of 5)
Unité
- - - - ML-XT Extra Rugged Circular Connectors - - - - - - - -
N° de stock RS 184-6531
Référence fabricantRP19-PC-122
MarqueHirose
0,212 €
Each (In a Pack of 20)
Unité
Male - 30 → 24 AWG Crimp RP19 RP19 Series Connectors - 2A 12mm - Silver 100 V ac, 140 V dc Phosphor Bronze 30mΩ
N° de stock RS 782-9895
Référence fabricant6-66460-5
0,658 €
Each (In a Pack of 50)
Unité
Male 16 32 AWG Crimp Type III+ M Series Connectors - 13A 35.97mm - Tin - Brass -
N° de stock RS 782-6240
Référence fabricant1-66361-3
0,561 €
Each (In a Pack of 50)
Unité
- 16 18 → 14 AWG Crimp Type III+ CPC Connectors - - - - - - Brass -
N° de stock RS 437-3728
Référence fabricantSC24ML1TK6
0,345 €
Each (In a Pack of 10)
Unité
Female 16 26 → 24 AWG Crimp TRIM TRIO SC - Signal 13A 19mm - Tin - Copper Alloy 6mΩ
N° de stock RS 788-7992
Référence fabricantSM16ML1S18
0,429 €
Each (In a Pack of 100)
Unité
Male 16 18 → 16 AWG Crimp UTS Circular Connector - - - - Gold over Nickel - Copper Alloy 3mΩ
N° de stock RS 669-3021
Référence fabricant5-1437720-5
0,80 €
Each
Unité
Male - - Crimp - Triad 01 Connectors - - 13.3mm - - - Brass -
N° de stock RS 161-6052
Référence fabricant66261-5
2,528 €
Each (In a Bag of 100)
Unité
Male 16 14 → 12 AWG, 16 → 12 AWG Crimp Type XII CPC Connectors, G Series Connectors, M Series Connectors Power 15A 1.245in - Tin - Copper -
N° de stock RS 190-2343
Référence fabricantSC000039
2,372 €
Each (In a Pack of 500)
Unité
Female - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
N° de stock RS 199-9873
Référence fabricantSC16M1TK6
480,25 €
1 Reel of 3000
Bobine(s)
Female - 0.82 → 1.50 MM² Crimp SC/SM series Female Contact - - - - - - - -
N° de stock RS 484-6563
Référence fabricant192990-1240
MarqueITT Cannon
0,441 €
Each (In a Pack of 100)
Unité
Male - 16 → 14 AWG Crimp T2P - Signal - - - Tin - Brass 5mΩ
N° de stock RS 540-432
Référence fabricantSM16ML11S6
1,299 €
Each (In a Pack of 10)
Unité
Male 16 18 → 16 AWG Crimp TRIM TRIO SM - Signal 13A 28mm - Gold over Nickel - Copper Alloy 6mΩ