Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Voir plus Voir moins

Filtres

Afficher 681 - 700 des 804 produits
Nombre de résultats par page
Description Prix Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
N° de stock RS 713-0928
Référence fabricant226537-2
12,64 €
Each
Unité
Male 16 - Crimp COAXICON CPC & G Series & M Series & Metrimate Connectors Coaxial - 25.78mm - Gold over Nickel - Beryllium Copper -
N° de stock RS 669-3021
Référence fabricant5-1437720-5
0,63 €
Each
Unité
Male - - Crimp - Triad 01 Connectors - - 13.3mm - - - Brass -
N° de stock RS 437-3728
Référence fabricantSC24ML1TK6
0,345 €
Each (In a Pack of 10)
Unité
Female 16 26 → 24 AWG Crimp TRIM TRIO SC - Signal 13A 19mm - Tin - Copper Alloy 6mΩ
N° de stock RS 851-0268
Référence fabricant82911684ZX
13,704 €
Each (In a Pack of 100)
Unité
- - - Crimp - Trim Trio Connectors - - - - - - Copper Alloy -
N° de stock RS 734-5050
Référence fabricant61-0898-139
Marquebinder
0,808 €
Each (In a Bag of 5)
Unité
Female - 18 AWG Crimp 692 RD24 Power Connector - 16A 21.6mm - Silver - Brass 5mΩ
N° de stock RS 822-1968
Référence fabricant130197-0346
MarqueMolex
1.703,38 €
1 Pack of 6000
Paquet(s)
Female - 12 → 10 AWG Crimp 130197 1302440201 Housing - 30A 30.8mm - Silver over Nickel 600 V Copper Alloy -
N° de stock RS 782-1324
Référence fabricant1-66361-4
1,268 €
Each (In a Pack of 10)
Unité
Male 16 18 → 14 AWG Crimp Type III + Multimate Connector - 25A - - Tin - Brass, Lead Alloy -
N° de stock RS 188-6810
Référence fabricant1618239
1,641 €
Each (In a Pack of 100)
Unité
Female 1mm 0.06 → 0.25 mm² Crimp ST-10KS010 - Turned - 13.1mm - Gold, Nickel - CuZn -
N° de stock RS 161-6052
Référence fabricant66261-5
2,528 €
Each (In a Bag of 100)
Unité
Male 16 14 → 12 AWG, 16 → 12 AWG Crimp Type XII CPC Connectors, G Series Connectors, M Series Connectors Power 15A 1.245in - Tin - Copper -
N° de stock RS 190-3314
Référence fabricant1607355
1,348 €
Each (In a Bag of 100)
Unité
Male - 0.14 → 0.5 mm² Crimp SF-10KP004 Pluscon P30 Series Connectors - 9A 20.8mm - - 250 V - -
N° de stock RS 484-8698
Référence fabricant030-2410-001
MarqueITT Cannon
0,474 €
Each (In a Pack of 10)
Unité
Male - 24 → 26 AWG Crimp DL ZIF Connectors Signal - - - Gold - Copper Alloy -
N° de stock RS 679-4969
Référence fabricant163083-8
0,668 €
Each (In a Pack of 5)
Unité
Female 16 18 → 15 AWG Crimp Type III + - Signal - 21mm - Tin - Brass -
N° de stock RS 875-2863
Référence fabricantHR41-PC-151
MarqueHirose
4,434 €
Each (In a Pack of 5)
Unité
Male 5.4mm 18 → 14 AWG Crimp HR41 HR41 Series Connector - - 37.5mm - Gold - Copper Alloy 2mΩ
N° de stock RS 484-6557
Référence fabricant192990-0050
MarqueITT Cannon
0,37 €
Each (In a Pack of 100)
Unité
Female - 22 → 20 AWG Crimp T2P Trident T2P Contact System Signal 13A 18.42mm - Tin - Brass 5mΩ
N° de stock RS 172-1031
Référence fabricant210 110 090 25
MarqueHARTING
1,165 €
Each (In a Pack of 100)
Unité
Female M12 26 → 22 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
N° de stock RS 437-3790
Référence fabricantSC14ML1TK6
0,288 €
Each (In a Pack of 10)
Unité
Female 16 14 AWG Crimp TRIM TRIO SC - Signal 13A 19mm - Tin - Copper Alloy 6mΩ
N° de stock RS 782-9902
Référence fabricant66590-1
0,442 €
Each (In a Pack of 50)
Unité
Female 16 18 → 16 AWG Crimp Type VI G Series Connectors - 13A 21.06mm - Tin - Brass -
N° de stock RS 680-8992
Référence fabricant66180-1
0,902 €
Each (In a Pack of 5)
Unité
Male 16 18 → 16 AWG Solder Type XII CPC Connectors, M Series Connectors - 13A 27.56mm - Gold over Nickel - Copper -
N° de stock RS 188-6818
Référence fabricant1621577
2,102 €
Each (In a Pack of 50)
Unité
Female 2mm 1.5 → 2.5 mm² Crimp SF-20KS022 - Turned - 21.3mm - - - - -
N° de stock RS 803-6981
Référence fabricant1607376
1,71 €
Each
Unité
Male - 0.75 → 1.5 mm² Crimp SF-20KP004 Pluscon P30 Series Connectors - - 25.2mm - - - - -