Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 14AWG
- N° de stock RS:
- 190-3096
- Référence fabricant:
- RC14M25K
- Fabricant:
- Souriau Sunbank by Eaton
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 190-3096
- Référence fabricant:
- RC14M25K
- Fabricant:
- Souriau Sunbank by Eaton
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
| Marque | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 15A | |
| Wire Size | 14AWG | |
| Series | RC | |
| For Use With | 838 Connector, SMS Connector, UTS Connector, VGE1 Connector, UTO Connector | |
| Contact Type | Machined | |
| Length | 18.2mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 277V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 15A | ||
Wire Size 14AWG | ||
Series RC | ||
For Use With 838 Connector, SMS Connector, UTS Connector, VGE1 Connector, UTO Connector | ||
Contact Type Machined | ||
Length 18.2mm | ||
Contact Plating Gold over Nickel | ||
Voltage 277V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
Souriau UTL Series Contacts and Dust Caps
A comprehensive range of Souriau UTL series connector accessories, including receptacle dust cap and male and female contacts in a variety of wire sizes.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Liens connexes
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 14AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 14AWG