Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    793 Produits présentés pour Linear Guide Rails

    la pièce
    97,54 €
    RS PRO
    23mm
    300mm
    EG
    Carbon Steel
    -
    -
    H
    25mm
    la pièce
    329,64 €
    RS PRO
    28mm
    1000mm
    HG
    S55C - Carbon Steel
    38740N
    52190N
    -
    -
    la pièce
    77,66 €
    RS PRO
    15mm
    350mm
    HG
    S55C - Carbon Steel
    11380N
    16970N
    -
    -
    la pièce
    150,36 €
    RS PRO
    20mm
    640mm
    HG
    S55C - Carbon Steel
    17750N
    27760N
    -
    -
    la pièce
    70,35 €
    RS PRO
    15mm
    150mm
    MGN
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    la pièce
    476,41 €
    RS PRO
    42mm
    1000mm
    WE
    Carbon Steel
    -
    -
    H
    27mm
    la pièce
    42,27 €
    RS PRO
    15mm
    150mm
    HG
    S55C - Carbon Steel
    11380N
    16970N
    -
    -
    la pièce
    88,88 €
    RS PRO
    20mm
    340mm
    HG
    S55C - Carbon Steel
    17750N
    27760N
    -
    -
    la pièce
    47,86 €
    RS PRO
    20mm
    200mm
    HG
    S55C - Carbon Steel
    17750N
    27760N
    -
    -
    la pièce
    258,91 €
    RS PRO
    23mm
    940mm
    HG
    S55C - Carbon Steel
    26480N
    36490N
    -
    -
    la pièce
    72,70 €
    RS PRO
    9mm
    195mm
    MGN
    X65Cr13 - Stainless Steel
    1860N
    2550N
    -
    -
    la pièce
    404,52 €
    RS PRO
    15mm
    1000mm
    MGN
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    la pièce
    44,75 €
    RS PRO
    9mm
    120mm
    MGN
    X65Cr13 - Stainless Steel
    1860N
    2550N
    -
    -
    la pièce
    240,82 €
    RS PRO
    15mm
    1000mm
    EG
    Carbon Steel
    -
    -
    H
    15mm
    la pièce
    47,36 €
    RS PRO
    12mm
    120mm
    MGN
    X65Cr13 - Stainless Steel
    2840N
    3920N
    -
    -
    la pièce
    233,52 €
    RS PRO
    12mm
    300mm
    MGW
    Stainless Steel
    -
    -
    H
    12mm
    la pièce
    99,38 €
    RS PRO
    23mm
    340mm
    HG
    S55C - Carbon Steel
    26480N
    36490N
    -
    -
    la pièce
    95,31 €
    RS PRO
    15mm
    430mm
    HG
    S55C - Carbon Steel
    11380N
    16970N
    -
    -
    la pièce
    57,66 €
    RS PRO
    9mm
    155mm
    MGN
    X65Cr13 - Stainless Steel
    1860N
    2550N
    -
    -
    la pièce
    179,86 €
    RS PRO
    15mm
    430mm
    MGN
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    Résultats par page