Linear Guide Rails | Plain Bearings | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Produits présentés pour Linear Guide Rails

    THK
    20mm
    640mm
    SHS
    -
    -
    -
    -
    -
    Bosch Rexroth
    20mm
    400mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    20mm
    Bosch Rexroth
    30mm
    440mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    30mm
    Igus
    27mm
    1500mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    -
    -
    -
    THK
    15mm
    460mm
    HSR
    -
    -
    -
    -
    -
    NSK
    15mm
    430mm
    LU
    Carbon Steel
    -
    -
    -
    -
    THK
    30mm
    520mm
    HSR30-520L(GK)
    Steel
    -
    -
    -
    -
    Igus
    74mm
    600mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    4800N
    -
    -
    Bosch Rexroth
    25mm
    340mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    25mm
    Igus
    80mm
    1000mm
    N
    Anodised Aluminium
    -
    1000N
    -
    -
    Ewellix Makers in Motion
    28mm
    1500mm
    LLTHR
    Plastic
    -
    -
    -
    -
    THK
    20mm
    400mm
    SHS20-400L(GK)
    Steel
    -
    -
    -
    -
    Igus
    74mm
    1500mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    12800N
    -
    -
    IKO Nippon Thompson
    5mm
    45mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    Accuride
    40mm
    -
    DA0115
    Aluminium
    -
    -
    -
    -
    DeWALT
    -
    2600mm
    DWS50
    -
    -
    -
    -
    -
    THK
    25mm
    400mm
    HSR25-400L(GK)
    Steel
    -
    -
    -
    -
    NSK
    15mm
    600mm
    N1S
    Carbon Steel
    5750 N@ 100 km
    9100N
    -
    -
    THK
    15mm
    640mm
    HSR
    -
    -
    -
    -
    -
    THK
    25mm
    220mm
    SHS25-220L(GK)
    Steel
    -
    -
    -
    -
    Résultats par page