Linear Guide Rails | Plain Bearings | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Produits présentés pour Linear Guide Rails

    Igus
    54mm
    600mm
    W
    Hard Anodized Aluminium
    -
    8400N
    -
    -
    Igus
    27mm
    600mm
    -
    Hard Anodized Aluminium
    -
    -
    -
    -
    Igus
    120mm
    600mm
    W
    Hard Anodized Aluminium
    -
    19200N
    -
    -
    Igus
    27mm
    600mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    -
    -
    -
    IKO Nippon Thompson
    9mm
    60mm
    LWL
    Stainless Steel
    1810N
    2760N
    -
    -
    NSK
    15mm
    990mm
    LU
    Carbon Steel
    -
    -
    -
    -
    THK
    15mm
    280mm
    SHS15-280L(GK)
    Steel
    -
    -
    -
    -
    THK
    9mm
    95mm
    SRS9X-95LM(GK)
    Steel
    -
    -
    -
    -
    IKO Nippon Thompson
    10mm
    160mm
    LWLF
    Stainless Steel
    849N
    1510N
    -
    -
    IKO Nippon Thompson
    7mm
    45mm
    LWL
    Stainless Steel
    1330N
    1890N
    -
    -
    Igus
    40mm
    300mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    4800N
    -
    -
    NSK
    15mm
    1000mm
    N1S
    Carbon Steel
    5750 N@ 100 km
    9100N
    -
    -
    THK
    20mm
    400mm
    SR20-400L(GK)
    Steel
    -
    -
    -
    -
    Parker Origa
    15mm
    350mm
    GDL
    Anodised Aluminium
    3400N
    4200N
    -
    -
    Parker Origa
    20mm
    850mm
    GDL
    Anodised Aluminium
    5400N
    5400N
    -
    -
    THK
    17mm
    470mm
    HRW
    Stainless Steel
    4.31kN
    8.14kN
    -
    -
    Bosch Rexroth
    15mm
    1000mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    15mm
    IKO Nippon Thompson
    24.5mm
    98mm
    LRX
    Carbon Steel
    32100N
    -
    -
    -
    THK
    25mm
    520mm
    HSR25-520L(GK)
    Steel
    -
    -
    -
    -
    IKO Nippon Thompson
    22mm
    95mm
    LWH
    Carbon Steel
    25200N
    -
    -
    -
    Résultats par page