RS PRO MGN Series, Linear Guide Rail 9 mm width 120 mm Length
- N° de stock RS:
- 176-6668
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
45,20 €
(TVA exclue)
54,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 16 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 45,20 € |
| 5 - 9 | 44,30 € |
| 10 + | 43,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 176-6668
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Rail Width | 9mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 120mm | |
| Series | MGN | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 1860N | |
| Static Load Rating | 2550N | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Rail Width 9mm | ||
Product Type Linear Guide Rail | ||
Rail Length 120mm | ||
Series MGN | ||
Material Stainless Steel | ||
Dynamic Load Rating 1860N | ||
Static Load Rating 2550N | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
RS PRO Linear Guide Rail
The RS PRO miniature linear guide ways with rail is 120mm in length. All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose. It can sustain load from all the directions and offers high rigidity and accuracy. Recirculating steel balls are held in by a retainer to avoid balls from falling out, even when the blocks are removed from the rail installation.
Features and Benefits
• Unique design
• Lightweight
Applications
• Suitable for miniature equipment
• Linear rails are the backbone of many industrial applications
Liens connexes
- RS PRO MGN Series, Linear Guide Rail 12 mm width 120 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 95 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 155 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 195 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 395 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 630 mm Length
- RS PRO MGN Series, Linear Guide Rail 5 mm width 150 mm Length
- RS PRO MGN Series, Linear Guide Rail 5 mm width 210 mm Length