Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8151 Produits présentés pour Proximity Sensors

    • N° de stock RS 247-788
    • Référence fabricant 136139 E57SBL12A2E
    la pièce
    111,10 €
    Eaton
    Barrel
    Inductive
    M12
    -
    -
    -
    -
    NC
    2m
    Pre-Cabled
    -
    IP67
    -
    250 V
    -
    52mm
    -
    60 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    42,72 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M8
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    2 kHz
    -
    -
    30V
    Flush
    -
    -
    100 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    • N° de stock RS 247-793
    • Référence fabricant 136159 E57SBL18A4SA
    la pièce
    70,70 €
    Eaton
    Barrel
    Inductive
    M18
    5 mm
    -
    -
    2-Wire
    NC
    -
    M12
    -
    IP67
    -
    250 V
    -
    69mm
    -
    20 Hz
    -
    -
    -
    Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    la pièce
    76,99 €
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP67
    IG5
    10 → 36 V dc
    -
    42mm
    -
    700 Hz
    -
    -
    -
    Flush
    -
    -
    150 mA
    -
    -
    -
    -
    Shielded
    la pièce
    67,67 €
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP68, IP69K
    XS
    12 → 48 V dc
    -
    62mm
    -
    2 kHz
    -
    -
    48V
    Flush
    -
    -
    100 mA
    -
    +70°C
    2kHz
    -25°C
    Shielded
    • N° de stock RS 288-8326
    • Référence fabricant SIEF-M18NB-PS-S-L
    la pièce
    81,37 €
    Festo
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    -
    -
    -
    -
    -
    IP67
    SIEF
    10 → 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    87,07 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68, IP69K
    IIT
    10 → 36 V dc
    -
    70mm
    -
    100 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 279-5587
    • Référence fabricant SIEN-M18NB-NO-K-L
    la pièce
    70,00 €
    Festo
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    NPN
    NC
    2.5m
    Pre-Cabled
    -
    IP67
    SIEN
    10 → 30 V dc
    -
    -
    -
    2 kHz
    -
    -
    30V
    Non-Flush
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Unshielded
    • N° de stock RS 445-001
    • Référence fabricant IMG18-12NPSZU2S / 1135573
    la pièce
    36,06 €
    SICK
    Barrel
    Inductive
    M18
    12 mm
    -
    -
    PNP
    NO
    2m
    4-pin, Male connector M12
    -
    IP68
    IMG18
    10 → 30 V
    -
    59.4mm
    -
    1 kHz
    -
    59.4mm
    30V
    PCB Mount
    Nickel-plated brass
    18 mm
    -
    -
    +85°C
    1000Hz
    -40°C
    -
    la pièce
    73,60 €
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP67
    IE5
    10 → 36 V dc
    -
    50mm
    -
    1 kHz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 288-8327
    • Référence fabricant SIEF-M18NB-PS-S-L-WA
    la pièce
    96,34 €
    Festo
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    -
    -
    -
    -
    -
    IP67
    SIEF
    10 → 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    70,00 €
    Festo
    Threaded Barrel
    Inductive
    M8
    1.5 mm
    -
    -
    NPN
    NC
    -
    M8
    -
    IP65, IP67
    SIEN
    10 → 30 V dc
    -
    -
    -
    5 kHz
    -
    -
    30V
    Flush
    -
    -
    200 mA
    -
    +70°C
    5kHz
    -25°C
    Shielded
    la pièce
    55,57 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    NPN
    NO
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    45mm
    -
    700 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    • N° de stock RS 240-077
    • Référence fabricant 134519 E53KAL18A2EA
    la pièce
    123,22 €
    Eaton
    Threaded Barrel
    Capacitive
    M18
    15 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP65
    -
    20 V
    -
    80mm
    -
    15 Hz
    -
    -
    -
    Non-Flush
    -
    -
    300 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    169,58 €
    ifm electronic
    Threaded Barrel
    Capacitive
    M30
    15mm
    -
    -
    PNP
    NO/NC
    100mm
    M12
    -
    IP65
    KI
    10 → 36 V dc
    -
    81mm
    -
    250 Hz
    -
    -
    -
    Non-Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    817,79 €
    Telemecanique Sensors
    Threaded Barrel
    Ultrasonic
    M30
    1 m
    -
    0-10 V
    -
    -
    -
    M12
    -
    IP65
    -
    24 V dc
    -
    74.7mm
    -
    -
    -
    -
    30V
    -
    -
    -
    -
    -
    +70°C
    -
    -25°C
    -
    • N° de stock RS 445-060
    • Référence fabricant IMG30-20NNOZU2K / 1135657
    la pièce
    49,84 €
    SICK
    Barrel
    Inductive
    M30
    20 mm
    -
    -
    NPN
    NC
    2m
    4-pin, Male connector M12
    -
    IP68
    IMG30
    10 → 30 V
    -
    41mm
    -
    500 Hz
    -
    41mm
    30V
    PCB Mount
    Nickel-plated brass
    30 mm
    -
    -
    +85°C
    500Hz
    -40°C
    -
    • N° de stock RS 247-794
    • Référence fabricant 136170 E57SBL30A2EA
    la pièce
    117,16 €
    Eaton
    Barrel
    Inductive
    M30
    15 mm
    -
    -
    2-Wire
    NC
    -
    M12
    -
    IP67
    -
    250 V
    -
    49mm
    -
    20 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    • N° de stock RS 247-786
    • Référence fabricant 136125 E57SAL30A2SA
    la pièce
    117,16 €
    Eaton
    Barrel
    Inductive
    M30
    10 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP67
    -
    250 V
    -
    45mm
    -
    20 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    la pièce
    77,53 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO+NC
    2m
    Pre-Cabled
    -
    IP67
    II
    10 → 36 V dc
    -
    67mm
    -
    400 Hz
    -
    -
    -
    Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    Résultats par page