Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8144 Produits présentés pour Proximity Sensors

    la pièce
    59,29 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IFS
    10 → 30 V dc
    -
    60mm
    -
    700 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    la pièce
    65,44 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    PNP/NPN
    NC
    -
    M12
    -
    IP67, IP69K
    IFM
    10 → 60 V dc
    -
    70mm
    -
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    608,11 €
    Banner
    Rectangular
    Ultrasonic
    -
    100 → 1400 mm
    -
    -
    PNP/NPN
    -
    -
    5 Pin Mini Integral QD
    -
    -
    -
    12 → 24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    70,74 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NC
    -
    M30
    -
    IP68
    IIC
    10 → 36 V dc
    -
    60mm
    -
    100 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 252-446
    • Référence fabricant 197778 E57P-12SPN2-Q
    la pièce
    36,06 €
    Eaton
    Threaded Barrel
    Inductive
    M12
    -
    -
    -
    PNP
    NO
    -
    M12
    -
    IP69
    -
    48 V
    -
    68.7mm
    -
    2 kHz
    -
    -
    -
    Flush
    -
    -
    300 mA
    -
    -
    -
    -
    Shielded
    la pièce
    79,86 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67, IP68
    IIC
    10 → 30 V dc
    -
    65mm
    -
    50 Hz
    -
    -
    -
    Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    la pièce
    172,66 €
    Telemecanique Sensors
    Barrel
    Inductive
    M12
    4 mm
    -
    4-20 mA
    2-Wire
    NC
    2m
    Cable
    -
    -
    -
    12 → 24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    84,50 €
    ifm electronic
    Barrel
    Inductive
    -
    1.5 mm
    -
    -
    PNP
    NC
    2m
    Cable
    -
    -
    -
    10 → 36 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    541,87 €
    Banner
    Barrel
    Ultrasonic
    -
    100 → 1000 mm
    -
    0-20 mA
    -
    -
    2m
    Cable
    -
    -
    -
    10 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    209,40 €
    Banner
    Rectangular
    Ultrasonic
    M18
    50 → 500 mm
    -
    -
    NPN
    NO/NC
    2m
    Cable
    -
    -
    -
    12 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    192,37 €
    ifm electronic
    Threaded Barrel
    Inductive
    -
    2 mm
    -
    -
    PNP/NPN
    NO
    500mm
    M12
    -
    IP65, IP67
    M9H
    10 → 36 V dc
    -
    56.5mm
    -
    10 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    la pièce
    115,08 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67, IP68, IP69K
    ICS18
    8 → 60 V dc
    -
    74mm
    -
    900 Hz
    -
    -
    60V
    Flush
    -
    -
    200 mA
    -
    +85°C
    900Hz
    -40°C
    Shielded
    la pièce
    117,64 €
    Carlo Gavazzi
    Threaded Barrel
    Capacitive
    M18
    12 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    CB18CLN
    10 → 40 V dc
    -
    86mm
    -
    30 Hz
    -
    -
    40V
    Non-Flush
    -
    -
    200 mA
    -
    +80°C
    30Hz
    -25°C
    Unshielded
    la pièce
    80,50 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    II
    18 → 36 V dc
    -
    45mm
    -
    300 Hz
    -
    -
    -
    Flush
    -
    -
    125 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 287-717
    • Référence fabricant UTR-1440K-TT-R
    la pièce
    8,28 €
    PUI Audio
    Barrel
    Ultrasonic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    63,74 €
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IGS
    10 → 30 V dc
    -
    60mm
    -
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    116,00 €
    Carlo Gavazzi
    Threaded Barrel
    Capacitive
    M18
    8 mm
    -
    -
    PNP
    NO+NC
    2m
    Pre-Cabled
    -
    IP67
    CA18HLF
    10 → 40 V dc
    -
    71.5mm
    -
    30 Hz
    -
    -
    40V
    Flush
    -
    -
    200 mA
    -
    +80°C
    30Hz
    -25°C
    Shielded
    la pièce
    47,09 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    PNP/NPN
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    40mm
    -
    700 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    146,49 €
    Telemecanique Sensors
    Barrel
    Inductive
    M12
    8 mm
    -
    4-20 mA
    2-Wire
    -
    -
    Male M12
    -
    -
    -
    12 → 24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    107,75 €
    ifm electronic
    Rectangular
    Inductive
    -
    20 mm
    -
    -
    -
    NO+NC
    -
    Screw Terminal
    -
    IP65, IP67
    IM
    10 → 30 V dc
    -
    105mm
    -
    100 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    Résultats par page