Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8144 Produits présentés pour Proximity Sensors

    la pièce
    887,33 €
    Banner
    Rectangular
    Ultrasonic
    M12
    500 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Cable
    -
    -
    -
    10 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    34,53 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    31mm
    -
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    la pièce
    114,53 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    12 mm
    -
    -
    PNP
    NO
    25m
    Pre-Cabled
    -
    IP67, IP69K
    IIM
    10 → 60 V dc
    -
    81mm
    -
    100 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 244-800
    • Référence fabricant 136141 E57SBL12A2SA
    la pièce
    99,79 €
    Eaton
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP/NPN
    NC
    -
    M12
    -
    IP67
    -
    250 V
    -
    58mm
    -
    20 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 240-095
    • Référence fabricant 134805 E53KBL30A2EA
    la pièce
    141,40 €
    Eaton
    Threaded Barrel
    Capacitive
    M30
    25 mm
    -
    -
    2-Wire
    NC
    -
    M12
    -
    IP65
    -
    20 V
    -
    80mm
    -
    15 Hz
    -
    -
    -
    Non-Flush
    -
    -
    300 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    120,68 €
    ifm electronic
    Threaded Barrel
    Capacitive
    M18
    0.5 → 30 mm
    -
    -
    NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP65, IP67, IP69K
    KG
    10 → 30 V dc
    IO-LINK
    92.5mm
    -
    30 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    • N° de stock RS 284-9731
    • Référence fabricant DW-AS-501-M30-120 / 1202530128
    la pièce
    137,47 €
    Contrinex from Molex
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    -
    -
    -
    -
    -
    IP67
    120253
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    127,27 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67, IP68, IP69K
    ICS30
    8 → 60 V dc
    -
    74.2mm
    -
    300 Hz
    -
    -
    60V
    Flush
    -
    -
    200 mA
    -
    +85°C
    300Hz
    -40°C
    Shielded
    • N° de stock RS 240-035
    • Référence fabricant 136226 E59-M30C129C02-D2
    la pièce
    151,50 €
    Eaton
    Threaded Barrel
    Inductive
    M30
    29 mm
    -
    -
    PNP/NPN
    NC
    2m
    Pre-Cabled
    -
    IP67, IP69
    -
    48 V
    -
    70mm
    -
    145 Hz
    -
    -
    -
    Non-Flush
    -
    -
    300 mA
    -
    -
    -
    -
    Unshielded
    • N° de stock RS 252-238
    • Référence fabricant 197810 E57P-30SPN10-Q
    la pièce
    43,73 €
    Eaton
    Threaded Barrel
    Inductive
    M30
    -
    -
    -
    PNP
    NO
    -
    M12
    -
    IP69
    -
    48 V
    -
    70.9mm
    -
    600 Hz
    -
    -
    -
    Flush
    -
    -
    300 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 241-317
    • Référence fabricant 136251 E57EAL8T111EP
    la pièce
    38,78 €
    Eaton
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    30 V
    -
    30mm
    -
    2 kHz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    125,34 €
    Schmersal
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO+NC
    2m
    Pre-Cabled
    -
    IP67
    IFL
    10 → 60 V dc
    -
    100mm
    -
    350 Hz
    -
    -
    60V
    Flush
    -
    -
    200 mA
    -
    +110°C
    350Hz
    -25°C
    Shielded
    la pièce
    91,77 €
    Pepperl + Fuchs
    Slot
    Inductive
    -
    6 mm
    -
    -
    NAMUR
    NC
    500mm
    Flexible Leads
    -
    -
    -
    8.2 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    85,30 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP67
    EI18
    20 → 250 V ac
    -
    50mm
    -
    25 Hz
    -
    -
    250V
    Flush
    -
    -
    10 → 500 mA
    -
    +70°C
    25Hz
    -25°C
    Shielded
    • N° de stock RS 247-972
    • Référence fabricant 135840 E55CBL18A2E
    la pièce
    76,46 €
    Eaton
    Barrel
    Inductive
    M18
    8 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP66
    -
    250 V
    -
    55mm
    -
    25 Hz
    -
    -
    -
    Non-Flush
    -
    -
    150 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    71,27 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IF5
    10 → 36 V dc
    -
    60mm
    -
    200 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    la pièce
    70,10 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IF5
    10 → 36 V dc
    -
    70mm
    -
    1.2 kHz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 284-9767
    • Référence fabricant DW-AV-711-04-276 / 1202530605
    la pièce
    155,85 €
    Contrinex from Molex
    Threaded Barrel
    Inductive
    -
    3 mm
    -
    -
    -
    -
    -
    -
    -
    IP68, IP69K
    120253
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    95,56 €
    ifm electronic
    Threaded Barrel
    Inductive
    M5
    0.8 mm
    -
    -
    PNP
    NO
    6m
    Pre-Cabled
    -
    IP65
    IY
    10 → 36 V dc
    -
    30mm
    -
    2 kHz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    la pièce
    98,95 €
    ifm electronic
    Threaded Barrel
    Inductive
    M5
    0.8 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP65
    IY
    10 → 36 V dc
    -
    30mm
    -
    2 kHz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    Résultats par page