Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8144 Produits présentés pour Proximity Sensors

    • N° de stock RS 445-158
    • Référence fabricant IMG18-12NNSZU2K / 1135582
    la pièce
    36,06 €
    SICK
    Barrel
    Inductive
    M18
    12 mm
    -
    -
    NPN
    NO
    2m
    4-pin, Male connector M12
    -
    IP68
    IMG18
    10 → 30 V
    -
    39.4mm
    -
    1 kHz
    -
    39.4mm
    30V
    PCB Mount
    Nickel-plated brass
    18 mm
    -
    -
    +85°C
    1000Hz
    -40°C
    -
    la pièce
    70,53 €
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    70 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP65, IP67
    MGS
    10 → 30 V dc
    -
    60mm
    -
    5 kHz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    66,29 €
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    PNP/NPN
    NO
    -
    M12
    -
    IP68
    IGC
    10 → 30 V dc
    -
    70mm
    -
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    70,53 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IIS
    10 → 30 V dc
    -
    60mm
    -
    2 KHz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    955,94 €
    Banner
    Rectangular
    Ultrasonic
    -
    0.2 → 8 m
    -
    -
    Relay
    -
    -
    Integral QD
    -
    -
    -
    85 → 264 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    69,14 €
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP
    NO
    6m
    Pre-Cabled
    -
    IP67
    IG5
    10 → 36 V dc
    -
    80mm
    -
    500 Hz
    -
    -
    -
    Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    la pièce
    75,08 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    PNP/NPN
    NO
    1.5m
    Pre-Cabled
    -
    IP67, IP69K
    IFM
    10 → 36 V dc
    -
    79mm
    -
    400 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    71,27 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IIS
    10 → 30 V dc
    -
    60mm
    -
    100 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    la pièce
    73,92 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP/NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    II
    10 → 36 V dc
    -
    50mm
    -
    400 Hz
    -
    -
    -
    Flush
    -
    -
    150 mA
    -
    -
    -
    -
    Shielded
    la pièce
    56,95 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    60mm
    -
    700 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 250-917
    • Référence fabricant 197735 E57G-18UPN12-C2
    la pièce
    32,83 €
    Eaton
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    30 V
    -
    65.9mm
    -
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    38,74 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NC
    -
    M8
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    43mm
    -
    2 kHz
    -
    -
    36V
    Non-Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Unshielded
    la pièce
    51,44 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NO
    6m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    40mm
    -
    700 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 214-7046
    • Référence fabricant E2A-M18KS08-M5-B1
    la pièce
    53,78 €
    Omron
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    E2A
    12 → 24 V dc
    -
    59mm
    -
    500 Hz
    -
    -
    32V
    Flush
    -
    -
    200 mA
    -
    +70°C
    500Hz
    -40°C
    Shielded
    • N° de stock RS 246-220
    • Référence fabricant 135843 E55CBL18T111E
    la pièce
    52,32 €
    Eaton
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP66
    -
    30 V
    -
    55mm
    -
    500 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    65,11 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    EI18
    10 → 40 V dc
    -
    50mm
    -
    500 Hz
    -
    -
    40V
    Flush
    -
    -
    200 mA
    -
    +70°C
    500Hz
    -25°C
    Shielded
    la pièce
    81,67 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    EI30
    20 → 250 V dc
    -
    50mm
    -
    25 Hz
    -
    -
    250V
    Flush
    -
    -
    10 → 500 mA
    -
    +70°C
    25Hz
    -25°C
    Shielded
    la pièce
    53,16 €
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    EI1202
    10 → 40 V dc
    -
    30mm
    -
    800 Hz
    -
    -
    32V
    Flush
    -
    -
    200 mA
    -
    +70°C
    800Hz
    -25°C
    Shielded
    la pièce
    42,00 €
    ifm electronic
    Rectangular
    Inductive
    -
    2 mm
    -
    -
    NAMUR
    NC
    2m
    Pre-Cabled
    -
    IP67
    NN
    7.5 → 30 V dc
    -
    40mm
    -
    800 Hz
    -
    -
    -
    Flush
    -
    -
    30 mA
    -
    -
    -
    -
    Shielded
    la pièce
    118,25 €
    ifm electronic
    Threaded Barrel
    Capacitive
    M18
    0.5 → 30 mm
    -
    -
    NPN
    NO/NC
    5m
    Pre-Cabled
    -
    IP65, IP67, IP69K
    KG
    10 → 30 V dc
    IO-LINK
    92.5mm
    -
    30 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    Résultats par page