Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2242 Produits présentés pour Motion Control Sensors

    la pièce
    504,71 €
    RS PRO
    Incremental
    -
    -
    -
    Line Driver
    -
    320mm
    -
    5V dc
    5μm
    -
    IP65
    -
    45mm
    63.5mm
    487mm
    -20°C
    80°C
    -
    • N° de stock RS 173-0776
    L'unité (en boîte de 5)
    125,048 €
    RS PRO
    -
    -
    WT22
    -
    -
    -
    50mm
    22mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spring Return
    la pièce
    491,79 €
    RS PRO
    Incremental
    -
    -
    -
    Line Driver
    -
    270mm
    -
    5V dc
    5μm
    -
    IP65
    -
    45mm
    63.5mm
    437mm
    -20°C
    80°C
    -
    la pièce
    295,47 €
    RS PRO
    Linear Measuring
    -
    -
    -
    -
    -
    250mm
    -
    24 V dc
    -
    -
    IP67
    -
    -
    -
    -
    -20°C
    +80°C
    -
    la pièce
    172,16 €
    RS PRO
    Linear Measuring
    -
    -
    -
    Analogue
    -
    50mm
    -
    28 V dc
    -
    -
    IP65
    -
    -
    -
    -
    -20°C
    +80°C
    -
    la pièce
    394,44 €
    RS PRO
    Linear Measuring
    -
    -
    -
    -
    -
    200mm
    -
    24 V dc
    -
    -
    IP67
    -
    -
    -
    -
    -20°C
    +80°C
    -
    la pièce
    149,03 €
    RS PRO
    Incremental
    100ppr
    -
    3500rpm
    AA, BB, ZZ
    Radial
    -
    8mm
    5 → 24V dc
    -
    -
    IP54
    -
    63mm
    61mm
    -
    -20°C
    80°C
    -
    la pièce
    223,89 €
    RS PRO
    Linear Potentiometer
    -
    -
    -
    Voltage Divider
    -
    400mm
    -
    28V dc
    Infinite
    -
    IP40, IP53
    -
    60mm
    65mm
    589mm
    -20°C
    80°C
    Bracket Mount
    la pièce
    858,35 €
    RS PRO
    Incremental
    -
    -
    -
    A, B, Z
    Radial
    2000mm
    -
    5 → 24V dc
    0,1 mm/pulse, 0,2 mm/pulse
    -
    IP65
    -
    85mm
    85mm
    130mm
    -20°C
    80°C
    -
    la pièce
    405,59 €
    RS PRO
    Linear Measuring
    -
    -
    -
    -
    -
    300mm
    -
    24 V dc
    -
    -
    IP67
    -
    -
    -
    -
    -20°C
    +80°C
    -
    la pièce
    211,44 €
    RS PRO
    Incremental
    2500ppr
    -
    3500rpm
    Line Driver
    Solid shaft
    -
    10mm
    5 -24 V dc
    -
    -
    IP54
    -
    -
    -
    -
    -20°C
    +80°C
    Clamping flange
    • N° de stock RS 842-7181P
    l'unité (conditionné en boîte)
    135,03 €
    RS PRO
    -
    -
    149618
    -
    -
    -
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    337,86 €
    RS PRO
    Incremental
    5000ppr
    -
    3500rpm
    Push Pull
    Hollow
    -
    12mm
    5 → 24V dc
    -
    -
    IP54
    -
    81mm
    42mm
    -
    -20°C
    80°C
    -
    la pièce
    98,22 €
    RS PRO
    Incremental
    1024ppr
    -
    3500rpm
    Push Pull
    Solid shaft
    -
    6mm
    8-24 V dc
    -
    -
    IP54
    -
    -
    -
    -
    -20°C
    +80°C
    -
    la pièce
    149,03 €
    RS PRO
    Incremental
    1024ppr
    -
    3500rpm
    AA, BB, ZZ
    Radial
    -
    8mm
    5 → 24V dc
    -
    -
    IP54
    -
    63mm
    61mm
    -
    -20°C
    80°C
    -
    la pièce
    406,65 €
    RS PRO
    Linear Measuring
    -
    -
    -
    -
    -
    300mm
    -
    24 V dc
    -
    -
    IP67
    -
    -
    -
    -
    -20°C
    +80°C
    -
    la pièce
    168,25 €
    RS PRO
    Linear Potentiometer
    -
    -
    -
    Voltage Divider
    -
    250mm
    6mm
    28V dc
    Infinite
    -
    IP65
    -
    54mm
    56mm
    392mm
    -20°C
    80°C
    Bracket Mount
    la pièce
    479,87 €
    RS PRO
    Incremental
    -
    -
    -
    A, B, Z
    Radial
    1000mm
    -
    5 → 24V dc
    0,1 mm/pulse, 0,2 mm/pulse
    -
    IP65
    -
    85mm
    85mm
    130mm
    -20°C
    80°C
    -
    la pièce
    172,24 €
    RS PRO
    Linear Measuring
    -
    -
    -
    Analogue
    -
    25mm
    -
    -
    -
    -
    IP65
    -
    -
    -
    -
    -20°C
    +80°C
    -
    la pièce
    149,03 €
    RS PRO
    Incremental
    500ppr
    -
    3500rpm
    AA, BB, ZZ
    Radial
    -
    8mm
    5 → 24V dc
    -
    -
    IP54
    -
    63mm
    61mm
    -
    -20°C
    80°C
    -
    Résultats par page