Motion Control Sensors | Rotary Encoders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2010 Produits présentés pour Motion Control Sensors

    Omron
    Incremental
    100ppr
    E6A2-C
    5000rpm
    NPN Open Collector
    Radial, Thrust
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kübler
    Incremental
    360
    KIS40
    -
    Push Pull
    Solid
    -
    6mm
    10 → 30 V dc
    -
    -
    IP64
    -
    -
    40mm
    61.3mm
    -20°C
    +70°C
    Synchro Flange
    SICK
    Incremental
    360ppr
    DBS36/50
    6000rpm
    -
    Solid
    -
    8mm
    4.5 → 30 V dc
    -
    360Steps
    IP65
    -
    58.2mm
    40mm
    58.2mm
    +95°C
    -35°C
    Full Shaft
    SICK
    Absolute
    -
    A3M60
    6000rpm
    PROFIBUS
    Blind Hollow
    -
    8mm
    32 V
    14 x 17 bit
    16384Steps
    IP67
    PROFIBUS
    60mm
    60mm
    70mm
    -30°C
    +80°C
    -
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    10 → 30 V dc
    -
    -
    IP68
    -
    23.7mm
    2.9mm
    4.7mm
    -30°C
    +80°C
    Panel Mount
    SICK
    Absolute
    -
    AFM60E
    -
    Gray
    Solid shaft
    -
    10mm
    4.5 → 32 V
    12 bit
    4096Steps
    IP65, IP67
    SSI
    60mm
    60mm
    43.1mm
    0°C
    +85°C
    Flange Mount
    SICK
    Magnetic
    -
    TTK70S
    -
    -
    -
    -
    -
    7 → 12 V dc
    -
    -
    IP64, IP67
    HIPERFACE
    30mm
    14mm
    70mm
    -30°C
    +80°C
    Flange Mount
    SICK
    Absolute
    1024ppr
    SFS/SFM60
    9000rpm
    Binary
    Hollow shaft
    -
    15mm
    7 → 12 V dc
    -
    32768Steps
    IP65
    HIPERFACE
    43mm
    72mm
    43mm
    +115°C
    -40°C
    Flange Mount
    SICK
    Incremental
    1024ppr
    DFS60
    6000rpm
    RS422, TTL
    Blind Hollow
    -
    12mm
    32 V
    -
    -
    IP65, IP67
    RS-422
    72mm
    60mm
    45.5mm
    0°C
    +85°C
    Flange Mount
    SICK
    Incremental
    2048ppr
    DFS60B
    -
    HTL, TTL
    Solid shaft
    -
    8mm
    4.5 → 5.5 V
    2048
    -
    IP65
    Incremental
    60mm
    60mm
    -
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    300ppr
    DBS36
    6000rpm
    HTL
    Solid
    -
    6mm
    7 → 30 V
    -
    -
    IP65
    Push-Pull
    35.5mm
    44.5mm
    35.5mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    2000
    DBS60 Core
    9000rpm
    HTL, TTL
    Solid
    -
    10mm
    4.5 → 30 V
    -
    -
    IP65
    -
    58mm
    58mm
    44.35mm
    -30°C
    +100°C
    Full Shaft
    SICK
    Incremental
    1024ppr
    DFS60
    6000rpm
    HTL/Push Pull
    Through Hollow
    -
    15mm
    32 V
    -
    -
    IP65
    Push-Pull
    72mm
    60mm
    43mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    1000ppr
    DBS50
    6000rpm
    HTL/Push Pull
    Solid
    -
    8mm
    30 V
    -
    -
    IP65
    Push-Pull
    37mm
    37mm
    35.5mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Absolute
    -
    AFS60
    9000rpm
    EtherCAT
    Solid
    -
    6mm
    30 V
    18
    262144Steps
    IP65, IP67
    EtherCAT
    60mm
    60mm
    75mm
    -40°C
    +85°C
    Flange Mount
    SICK
    Incremental
    10000ppr
    DFS60
    6000rpm
    TTL
    Blind Hollow
    -
    12mm
    4.5 → 32 V
    -
    -
    IP65, IP67
    -
    -
    -
    -
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    -
    PFG09
    -
    RS422, TTL
    -
    2000mm
    -
    5.5 V
    0.0035 mm
    -
    IP52
    RS-422
    115.5mm
    90mm
    90mm
    -10°C
    +70°C
    -
    SAGAMI ELEC
    Linear Measuring
    -
    S8FLP
    -
    -
    -
    10mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Incremental
    500ppr
    DFS60
    9000rpm
    HTL
    Solid
    -
    10mm
    10 → 32 V dc
    -
    -
    IP65, IP67
    Push-Pull
    51.8mm
    60mm
    51.8mm
    +100°C
    -40°C
    Flange Mount
    SICK
    Absolute
    -
    BTF08
    -
    Ethernet IP
    -
    3000mm
    -
    10 → 30 V dc
    -
    -
    IP64, IP67
    Ethernet/IP
    80mm
    80mm
    179mm
    -30°C
    +70°C
    Flange Mount
    Résultats par page