CONTELEC WAL305 Series Angular Position Sensor 35V, Resistive Signal, Hollow Type

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
283-6188
Numéro d'article Distrelec:
164-90-039
Référence fabricant:
WAL 305 5K
Fabricant:
CONTELEC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

CONTELEC

Encoder Technology

Angular

Product Type

Position Sensor

Series

WAL305

Output Signal Type

Resistive

Shaft Type

Hollow

IP Rating

IP50

Terminal Type

Solder Pad

Maximum Supply Voltage

35V

Minimum Operating Temperature

-25°C

Overall Depth

10mm

Standards/Approvals

RoHS

Overall Width

40mm

Overall Height

50mm

Mount Type

Wall

Maximum Operating Temperature

75°C

Switching Frequency

2000Hz

Pays d'origine :
CH
The conductive plastic potentiometric sensor from the WAL300/305 Series offers precise angle measurement with a very high resolution, ensuring constant and accurate results throughout its service life. With a hollow shaft and low-cost design, this sensor is ideal for various applications.

Nominal resistance options of 1/5/10 kOhm for flexibility in applications

Independent linearity of ±1% of the measurement range for accurate readings

Electrical angle of 340° and repeatability max of 0.1° for precise positioning

Temperature coefficient of the voltage divider at 50 ppm/°C for stability in temperature changes

Hollow shaft design for easy integration into different systems

Recommended wiper current max of 1 μA and max wiper current in case of malfunction at 10 mA for safety

2 Mio. cycles lifespan for durability and longevity

Mechanical range of 360° continuous rotation for versatile applications

Linearity of ±0.5% for increased accuracy

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.