Motion Control Sensors | Rotary Encoders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2010 Produits présentés pour Motion Control Sensors

    SICK
    Incremental
    1000ppr
    DBS36/50
    6000rpm
    TTL
    Solid
    -
    8mm
    4.5 → 5.5 V dc
    -
    -
    IP65
    RS422
    40mm
    50mm
    40mm
    +95°C
    -35°C
    Flange Mount
    SICK
    Incremental
    -
    PFG05
    -
    HTL
    -
    1250mm
    -
    30 V
    0.06 mm
    -
    IP50
    RS-422
    97.5mm
    55mm
    50mm
    -20°C
    +70°C
    -
    SICK
    Absolute
    -
    AFS60B
    -
    Gray
    Solid shaft
    -
    10mm
    4.5 → 32 V
    15 bit
    32768Steps
    IP65, IP67
    SSI
    60mm
    60mm
    40.1mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    2500ppr
    DBS36
    6000rpm
    RS422, TTL
    Solid
    -
    6mm
    5.5 V
    -
    -
    IP65
    RS-422
    36.7mm
    36.7mm
    35.5mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Absolute
    -
    AFM60A
    -
    Ethernet IP
    Hollow shaft
    -
    1/2in
    10 → 30 V
    18 bit
    262144Steps
    IP65, IP67
    Ethernet/IP
    60mm
    60mm
    68.8mm
    0°C
    +85°C
    Flange Mount
    SICK
    Incremental
    10000ppr
    DFS60
    6000rpm
    TTL/HTL
    Through Hollow
    -
    14mm
    32 V
    -
    -
    IP65
    -
    72mm
    60mm
    43mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    2048ppr
    DBS36
    6000rpm
    RS422, TTL
    Blind Hollow
    -
    8mm
    5.5 V
    -
    90ppr
    IP65
    RS-422
    37mm
    37mm
    45.4mm
    -20°C
    +85°C
    Flange Mount
    SICK
    Incremental
    8192ppr
    DFS60
    6000rpm
    RS422, TTL
    Blind Hollow
    -
    10mm
    32 V
    -
    -
    IP65, IP67
    RS-422
    60mm
    72mm
    45.5mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Measuring
    240ppr
    DBV60
    1500rpm
    TTL/HTL
    -
    -
    -
    30 V
    304.8
    -
    IP65
    -
    219.5mm
    130.6mm
    288mm
    -30°C
    +70°C
    Flange Mount
    SICK
    Measuring
    -
    BEF
    -
    -
    Solid shaft
    -
    6mm
    -
    -
    -
    -
    -
    63.7mm
    63.7mm
    17mm
    -30°C
    +80°C
    -
    SICK
    Incremental
    10000ppr
    DFS60
    6000rpm
    TTL/HTL
    Through Hollow
    -
    14mm
    32 V
    -
    -
    IP65
    -
    72mm
    60mm
    43mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Absolute
    -
    AFM60
    9000rpm
    SSI
    Solid
    -
    10mm
    4.5 → 32 V
    12 x 12 bit
    4096Steps
    IP65, IP67
    SSI-Gray
    40.1mm
    68mm
    40.1mm
    0°C
    +85°C
    Flange Mount
    SICK
    Incremental
    160ppr
    DFS60
    6000rpm
    HTL/Push Pull
    Blind Hollow
    -
    15mm
    32 V
    -
    -
    IP65, IP67
    Push-Pull
    60mm
    72mm
    45.5mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    500ppr
    DFS60
    9000rpm
    HTL/Push Pull
    Solid
    -
    10mm
    10 → 32 V
    -
    500Steps
    IP65, IP67
    Push-Pull
    74.5mm
    60mm
    59mm
    0°C
    +85°C
    Flange Mount
    SICK
    Absolute
    -
    AFS60
    9000rpm
    -
    Solid
    -
    10mm
    10 → 30 V dc
    18 Bit
    262144Steps
    IP65, IP67
    PROFINET
    -
    60mm
    65mm
    -40°C
    +85°C
    Clamping Flange
    SICK
    Safety Encoder
    1024ppr
    AFM60
    6000rpm
    SSI
    Through Hollow
    -
    10mm
    30 V
    14 x 12
    16384Steps
    IP65
    SSI
    60mm
    72mm
    43mm
    -30°C
    +85°C
    -
    SICK
    Incremental
    10000ppr
    DFS60
    9000rpm
    TTL/HTL
    Solid
    -
    6mm
    32 V
    -
    -
    IP65, IP67
    Push-Pull
    60mm
    60mm
    50.1mm
    -40°C
    +100°C
    Flange Mount
    Omron
    Incremental
    2000
    -
    6000rpm
    -
    -
    -
    -
    24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Incremental
    1024ppr
    DFS60
    6000rpm
    HTL
    Through Hollow
    -
    15mm
    10 → 32 V
    -
    -
    IP65
    Push-Pull
    43mm
    72mm
    43mm
    -40°C
    +100°C
    Flange Mount
    Omron
    Incremental
    1000
    -
    6000rpm
    -
    -
    -
    -
    5 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page