Industrial Computers | Industrial PCs | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Industrial Computers

    What are Industrial Computers?

    Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.

    Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memory. Industrial Computers differ from consumer systems in several ways such as

    • High processing power from top brands such as Intel
    • Bigger hard drive sizes up to 4TB
    • Suitable for continuous operation in varying environments
    • More rugged build with a heavy metal construction

    Industrial Computing also have on board memory types such as GB DDR4 and come in different types, for example, Fanless PC's which use alternative cooling methods.

    Applications of Industrial Computers

    Industrial Computers are used in numerous applications and industries that require rugged computing power in a range of environments. Due to the rugged build and high-power internal components, Industrial Computers generally have a longer lifespan than commercial or enterprise computers. Examples of industries that use Industrial Computers include:

    • Telecommunications
    • Broadcast
    • Military
    • Industrial
    • Medical

    Industrial Computer Form Factors

    • Rackmount industrial PCs can be fixed to walls or mounted in cabinets.
    • Equipment-mounted computers can easier be mounted directly into the equipment.
    • Industrial panel PCs can be installed into a cut out of an enclosure.
    • Embedded industrial systems have a small footprint and are a perfect solution for tight spaces.

    Browse the broad range of Industrial Computers RS has to offer. Order today for next day delivery.

    235 Produits présentés pour Industrial Computers

    Siemens
    -
    -
    Intel Celeron
    1.6 GHz
    6AG4141
    Windows 10
    IP20
    PCI
    24 V dc
    133 x 262 x 55.5 mm
    USB
    350W
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Intel Celeron
    1.6 GHz
    6AV7241
    Windows 10
    IP65
    USB
    24 V dc
    257 x 398 x 85 mm
    RS232/RS485
    350W
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    3.6 GHz
    6AG4025
    Windows 10
    IP20
    PCI
    100 → 240 V ac
    135 x 260 x 225 mm
    2x RS 232, 2x RS 232 / 485 / 422
    350W
    -
    -
    -
    8000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    2
    Intel Atom
    1.58 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Intel Core i3
    1.9 GHz
    6AV7241
    Windows 10
    IP65
    PCI
    24 V dc
    331 x 529 x 85 mm
    RS232/RS485
    350W
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    MOXA
    -
    4
    Intel Core i5
    2.6 GHz
    DRP-C100
    Linux, Windows
    IP20
    -
    12/24 V dc
    94 x 130 x 150 mm
    HDMI, LAN, Serial, USB, VGA
    90W
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Seeed Studio
    -
    4
    ARM Cortex
    -
    reComputer industrial
    -
    -
    PCIe
    12 V
    69.6 x 45 mm
    Ethernet
    25W
    -
    Aluminium
    -
    16 GB
    DDR4
    -
    -
    -
    -
    Revolution PI
    -
    4
    -
    1.5 GHz
    RevPi Connect SE
    Linux
    IP20
    ConBridge, PiBridge
    +12V → +24V DC
    96 x 45 x 110.5 mm
    2 x USB A2
    20W
    0
    Polycarbonate
    -
    8GB (Flash) / 1GB (RAM)
    Flash, RAM
    -
    2.5
    -25°C
    +55°C
    Seeed Studio
    -
    -
    -
    -
    reComputer industrial
    -
    -
    USB
    12 V
    100 x 80 mm
    USB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    -
    1
    ARM Cortex
    300 MHz
    UC-8100
    Linux
    IP30
    AHB and VPB
    12 → 24 V
    101 x 27 x 128 mm
    2 Serial and 2 Ethernet
    5.4W
    -
    -
    -
    8000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Celeron
    1.83 GHz
    SIMATIC
    Windows
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.83 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    132 x 254 x 73 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    1
    Intel Celeron
    1.1 GHz
    BL2
    -
    IP65
    -
    24 V dc
    196 x 134 x 48 mm
    COM (RS-232), COM (RS-232/422/485), Ethernet (10/100/1000 Mbps), HDMI, RJ45, USB 2.0, USB 3.0
    -
    -
    -
    -
    4 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Intel Core i5
    2.7 GHz
    6AG4141
    Windows
    -
    PCI
    24 V dc
    -
    2x RS232/485
    350W
    -
    -
    -
    512 kB
    -
    -
    -
    -
    -
    Résultats par page