Schneider Electric Harmony Industrial Computer 20 W CPU RISC 600 MHz 256MB Harmony
- N° de stock RS:
- 276-9194
- Référence fabricant:
- HMIG3X
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
1 556,21 €
(TVA exclue)
1 883,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 556,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 276-9194
- Référence fabricant:
- HMIG3X
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Industrial Computer | |
| Processor Type | CPU RISC | |
| Series | Harmony | |
| Clock Speed | 600MHz | |
| Compatible Operating System | Harmony | |
| Port Type | USB 2.0 | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 20W | |
| Onboard Memory | 256MB | |
| Type of Memory Onboard | RAM, Sd-Karte | |
| Minimum Operating Temperature | -30°C | |
| Width | 188mm | |
| Standards/Approvals | EAC, UL 61010, CSA, IEC 61132-2, IEC-Ex, ATEX zone 2/22, UL 121201, CSA C22.2 Nr. 213, UKEX, CE, UL, UKCA, KC, CSA C22.2 Nr. 61010-1, RCM | |
| Depth | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Industrial Computer | ||
Processor Type CPU RISC | ||
Series Harmony | ||
Clock Speed 600MHz | ||
Compatible Operating System Harmony | ||
Port Type USB 2.0 | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 20W | ||
Onboard Memory 256MB | ||
Type of Memory Onboard RAM, Sd-Karte | ||
Minimum Operating Temperature -30°C | ||
Width 188mm | ||
Standards/Approvals EAC, UL 61010, CSA, IEC 61132-2, IEC-Ex, ATEX zone 2/22, UL 121201, CSA C22.2 Nr. 213, UKEX, CE, UL, UKCA, KC, CSA C22.2 Nr. 61010-1, RCM | ||
Depth 45mm | ||
Maximum Operating Temperature 70°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Schneider Electric Harmony GTUX Base Unit is an ideal choice for direct outdoor operation in O&G, WWW, and MMM segments. It provides protection against water and dust, and supports a wide range of temperatures.
UV protection to direct sunlight
Robust
Liens connexes
- Schneider Electric HMI Industrial Computer CPU RISC 256MB Harmony
- Schneider Electric HMI Industrial Computer 20 W CPU RISC 256MB Harmony
- Schneider Electric Harmony Industrial Computer
- Schneider Electric Harmony Industrial Computer 1
- Jumo VariTRON 300 Industrial Computer 5.6 W Programmable Controller CPU 792 MHz 512MB 1
- Jumo variTRON 500 Industrial Computer 25 W Programmable Controller CPU 800 MHz 4
- StarTech.com Desktop Computer CPU Holder CPU Mount
- Schneider Electric Harmony Industrial Computer X86 1.33 GHz 4GB Windows 10