Duct Tapes

Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

Types of Duct Tape

  • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
  • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
  • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
  • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

Features of Duct Tape

Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

What is Duct Tape Used for?

Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 161 produits
Nombre de résultats par page
Description Prix Colour Tape Type Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
N° de stock RS 905-4273
Référence fabricantAT160
8,60 €
Each
Unité
Red Cloth Tape 15mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 176-6046
Référence fabricantAT6190
5,77 €
Each
Unité
Orange Cloth Tape 50mm 33m Polycoated 0.22mm Rubber Resin 7 N/cm 15% 38N/cm Gloss +75°C -50°C Advance
N° de stock RS 146-7416
MarqueRS PRO
11,94 €
Each
Unité
Silver Cloth Tape 50mm 50m Fabric 0.23mm Rubber Resin 3.5 N/cm, 5.5 N/cm 24% 32N/cm Gloss +80°C -50°C -
N° de stock RS 146-7418
MarqueRS PRO
11,94 €
Each
Unité
Red Cloth Tape 50mm 50m Fabric 0.23mm Rubber Resin 3.5 N/cm, 5.5 N/cm 24% 32N/cm Gloss +80°C -50°C -
N° de stock RS 195-3555
Référence fabricant3044010
15,27 €
Each
Unité
Black Duct Tape 25mm 25m - - - - - - - - - -
N° de stock RS 408-9524
Référence fabricantAT293
24,11 €
Each
Unité
Silver Cloth Tape 50mm 25m PE Cloth 0.3mm Rubber Resin 4.5 N/cm 30% 75N/cm Gloss +110°C -50°C Closure Plate Tape
N° de stock RS 905-4166
Référence fabricantAT160
11,99 €
Each
Unité
White Cloth Tape 25mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 905-4157
Référence fabricantAT160
9,46 €
Each
Unité
Black Cloth Tape 19mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 137-1046
Référence fabricant712-10002 HTAPE-PROTECT180-PET-BK
4,09 €
Each
Unité
Black Cloth Tape 19mm 25m PET 0.18mm - - - - - +125°C -40°C PROTECT180
N° de stock RS 885-5237
Référence fabricantT2730
Marque3M
66,37 €
Each
Unité
White Cloth Tape 30mm 55m Glass Cloth 0.18mm - 3.3 N/cm 5% 252N/cm Glass +150°C - -
N° de stock RS 905-4198
Référence fabricantAT160
7,55 €
Each
Unité
Red Cloth Tape 12mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 885-5252
Référence fabricantT6909
Marque3M
19,32 €
Each
Unité
White Cloth Tape 9mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
N° de stock RS 206-4897
Référence fabricant8953 19mmX50m
Marque3M
2,53 €
Each
Unité
Transparent - 19mm 50m BOPP, Glass Fibre 0.1mm - - - - - - - -
N° de stock RS 905-4270
Référence fabricantAT160
11,99 €
Each
Unité
Blue Cloth Tape 25mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 206-4898
Référence fabricant8953 25mmX50m
Marque3M
3,32 €
Each
Unité
Transparent - 25mm 50m BOPP, Glass Fibre 0.1mm - - - - - - - -
N° de stock RS 146-8990
Référence fabricantAT175
12,15 €
Each
Unité
Black Duct Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
N° de stock RS 206-4905
Référence fabricant8981 25mmX50m
Marque3M
17,20 €
Each
Unité
Transparent - 25mm 50m BOPP, Glass Fibre 0.17mm - - - - - - - -
N° de stock RS 885-5268
Référence fabricantT6919
Marque3M
39,00 €
Each
Unité
White Cloth Tape 19mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
N° de stock RS 194-5860
Référence fabricant3044900
15,27 €
Each
Unité
Silver Duct Tape 48mm 8.2m Polyethylene 0.18mm - - - - - - - -
N° de stock RS 146-6829
MarqueRS PRO
3,71 €
Each
Unité
White Cloth Tape 50mm 50m Cloth 0.17mm Rubber Resin 3 N/cm, 4 N/cm 18% 35N/cm Gloss +45 °C, +65°C -50 °C, +5°C -