Duct Tapes | Gaffer Tape | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Duct Tapes

    Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

    Types of Duct Tape

    • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
    • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
    • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
    • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

    Features of Duct Tape

    Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

    The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

    What is Duct Tape Used for?

    Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.

    286 Produits présentés pour Duct Tapes

    9,663 €
    L'unité (en paquet de 24)
    Tesa
    White
    Duct Tape
    48mm
    50m
    PE Cloth
    0.23mm
    Natural Rubber
    4.4 N/cm
    18%
    30N/cm
    -
    -
    -
    -
    Tesa
    Grey
    Duct Tape
    50mm
    50m
    PE Cloth
    0.26mm
    Synthetic Rubber
    4.7 N/cm
    9%
    52N/cm
    PE Coated
    +110°C
    0°C
    Tesa 4688
    Advance Tapes
    White
    Cloth Tape
    50mm
    50m
    Fabric
    0.23mm
    Rubber Resin
    6 N/cm
    45%
    38N/cm
    Gloss
    +60°C
    -10°C
    -
    9,46 €
    1 bobine de 25 mètre(s)
    Advance Tapes
    Black
    Duct Tape
    50mm
    25m
    Fabric
    0.20mm
    Rubber Resin
    3.7 N/cm
    20%
    35N/cm
    Gloss
    +65°C
    -50°C
    AT170
    3M
    Black
    Cloth Tape
    19.1mm
    18m
    Cotton
    0.33mm
    Rubber
    4.3 N/cm
    -
    81.9N/cm
    Rubber
    +80°C
    +10°C
    -
    3M
    White
    Cloth Tape
    50mm
    33m
    Glass Cloth
    0.18mm
    Thermosetting Silicone
    4.4 N/cm
    5%
    314N/cm
    Glass
    +200°C
    0°C
    Scotch 69
    Tesa
    White
    -
    50mm
    50m
    Rayon
    0.31mm
    -
    3.3 (Steel) N/cm
    13%
    100N/cm
    Acrylic Coated
    +130°C
    -
    -
    3M
    White
    Cloth Tape
    12mm
    55m
    Glass Cloth
    0.18mm
    -
    3.3 N/cm
    5%
    252N/cm
    Glass
    +150°C
    0°C
    -
    3M
    Transparent
    Adhesive Tape
    25mm
    50m
    BOPP, Glass Fibre
    0.125mm
    Synthetic Rubber
    -
    10%
    135N/cm
    -
    -
    -
    -
    Tesa
    Grey
    Duct Tape
    25mm
    50m
    Acrylic-coated cloth
    0.31mm
    Natural Rubber
    3.3 N/cm
    13%
    100N/cm
    Acrylic Coated
    +130°C
    -
    -
    3M
    White
    Cloth Tape
    19mm
    33m
    Glass Cloth
    0.18mm
    Silicone
    4.4 N/cm
    5%
    314N/cm
    Glass
    +200°C
    0°C
    Scotch 69
    Advance Tapes
    Yellow
    Cloth Tape
    15mm
    50m
    Fabric
    0.33mm
    Natural Rubber
    3.5 N/cm
    8%
    85N/cm
    Matt
    +80°C
    -50°C
    -
    Advance Tapes
    White
    Cloth Tape
    25mm
    50m
    Fabric
    0.33mm
    Natural Rubber
    3.5 N/cm
    8%
    85N/cm
    Matt
    +80°C
    -50°C
    -
    Advance Tapes
    Yellow
    Cloth Tape
    50mm
    50m
    Fabric
    0.33mm
    Natural Rubber
    3.5 N/cm
    8%
    85N/cm
    Matt
    +80°C
    -50°C
    -
    Advance Tapes
    Yellow
    Cloth Tape
    25mm
    50m
    Fabric
    0.33mm
    Natural Rubber
    3.5 N/cm
    8%
    85N/cm
    Matt
    +80°C
    -50°C
    -
    21,934 €
    L'unité (en paquet de 12)
    Tesa
    Silver
    Duct Tape
    96mm
    50m
    PE Cloth
    0.23mm
    Natural Rubber
    4.4 N/cm
    18%
    30N/cm
    -
    -
    -
    -
    36,714 €
    L'unité (en paquet de 30)
    Tesa
    Grey
    Cloth Tape
    30mm
    50m
    Acrylic-coated cloth
    0.29mm
    Natural Rubber
    4.6 N/cm
    7.5%
    105N/cm
    -
    -
    -
    -
    3M
    White
    Cloth Tape
    15mm
    55m
    Glass Cloth
    0.18mm
    -
    3.3 N/cm
    5%
    252N/cm
    Glass
    +150°C
    -
    -
    Teroson
    Metallic-grey
    Adhesive Tape
    50mm
    25m
    Synthetic Rubber
    0.226mm
    -
    -
    -
    -
    PE
    -
    -
    VR 5080
    HellermannTyton
    Red
    Cloth Tape
    19mm
    10m
    Cotton
    0.31mm
    -
    -
    -
    -
    PE Coated
    -
    -
    -
    Résultats par page