3M Extreme Sealing 4411B Cloth Tape, 5.5m x 50mm, Black, Ionomer Finish

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
184-8203
Référence fabricant:
4411B
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Colour

Black

Tape Type

Cloth Tape

Width

50mm

Length

5.5m

Backing Material

Ionomer

Thickness

1mm

Adhesive Material

Acrylic

Adhesion Strength

30 N/cm

Elongation at Break

400%

Tensile Strength

23N/cm

Finish

Ionomer

Maximum Operating Temperature

+38°C

Minimum Operating Temperature

+4°C

Trade Name

Extreme Sealing

Model Number

4411B

Pays d'origine :
DE

3M Cloth Tape, 30 N/cm Adhesion Strength, +150 °C Maximum Operating Temperature - 4411B


This high-quality cloth tape by 3M known as extreme sealing tape is designed to withstand temperatures ranging from +90 °C to +150 °C. With durable acrylic adhesive and ionomer backing, this tape is ideal for industrial applications where high adhesion and temperature resistance are crucial.

Features & Benefits


• Acrylic adhesive for strong adhesion
• Ionomer backing for durability
• High tensile strength of 23 N/cm
• Elongation at break of 400%

Applications


• Sealing and insulating electrical components
• Repairing and reinforcing industrial equipment
• Securing cables and wires in high-temperature environments
• Bonding and joining materials in mechanical applications

Can it withstand extreme temperatures?


This cloth tape is designed to handle temperatures ranging from +90 °C to +150 °C, making it suitable for a wide range of applications.

Will it provide strong adhesion?


Yes, it features an acrylic adhesive that ensures a strong bond to various surfaces, providing reliable adhesion.

Is it suitable for industrial use?


Yes, this cloth tape is designed for industrial applications where durability, adhesion, and temperature resistance are essential.

Can it be used for sealing purposes?


Yes, it can be used for sealing electrical components, equipment, and materials due to its excellent adhesion and durability.

How does it compare to other cloth tapes?


This 3M cloth tape stands out for its high adhesion strength, temperature resistance, and durability, making it a top choice for industrial and mechanical applications.

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.