Duct Tapes

Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

Types of Duct Tape

  • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
  • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
  • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
  • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

Features of Duct Tape

Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

What is Duct Tape Used for?

Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 161 produits
Nombre de résultats par page
Description Prix Colour Tape Type Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
N° de stock RS 905-4261
Référence fabricantAT160
8,60 €
Each
Unité
Blue Cloth Tape 15mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 885-5296
Référence fabricantT7950
Marque3M
125,59 €
Each
Unité
White Cloth Tape 50mm 55m Glass Cloth 0.17mm - 3.3 N/cm 5% 262N/cm Glass +150°C 0°C -
N° de stock RS 905-4251
Référence fabricantAT160
9,27 €
Each
Unité
Green Cloth Tape 19mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 905-4220
Référence fabricantAT160
23,34 €
Each
Unité
Yellow Cloth Tape 50mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 787-3252
Référence fabricant389 25mm x 50M black
Marque3M
17,13 €
Each
Unité
Black Duct Tape 25mm 50m PE Cloth 0.26mm Synthetic Rubber 9 N/cm 6% 80N/cm PE Coated +70°C -30°C -
N° de stock RS 139-2922
Référence fabricantY389 black 19MMXM
Marque3M
17,87 €
Each
Unité
Black Duct Tape 19mm 50m PE Cloth 0.26mm Rubber Resin 8.8 N/cm 6% 78N/cm PE Coated - - -
N° de stock RS 885-5255
Référence fabricantT6912
Marque3M
24,62 €
Each
Unité
White Cloth Tape 12mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
N° de stock RS 146-8990
Référence fabricantAT175
12,15 €
Each
Unité
Black Duct Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
N° de stock RS 494-483
22,88 €
1 Reel of 50 Metre(s)
Bobine(s)
Black Cloth Tape 50mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C AT160
N° de stock RS 494-528
7,15 €
1 Reel of 25 Metre(s)
Bobine(s)
White Duct Tape 50mm 25m Fabric 0.20mm Rubber Resin 3.7 N/cm 20% 35N/cm Gloss +65°C -50°C AT170
N° de stock RS 905-4255
Référence fabricantAT160
8,60 €
Each
Unité
Green Cloth Tape 15mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 905-4223
Référence fabricantAT160
11,99 €
Each
Unité
Yellow Cloth Tape 25mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 905-4157
Référence fabricantAT160
9,46 €
Each
Unité
Black Cloth Tape 19mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 405-4944
Référence fabricant238845
MarqueLoctite
11,24 €
Each
Unité
Grey Duct Tape 50mm 30m PET - - - 25% - PE Coated +70°C -5°C -
N° de stock RS 137-1047
Référence fabricant712-10003 HTAPE-PROTECT250-PET-BK
5,31 €
Each
Unité
Black Cloth Tape 19mm 25m - 0.25mm - - - - - +150°C -40°C -
N° de stock RS 206-4904
Référence fabricant8981 19mmX50m
Marque3M
12,84 €
Each
Unité
Transparent - 19mm 50m BOPP, Glass Fibre 0.17mm - - - - - - - -
N° de stock RS 139-2923
Référence fabricantY389 black 38MMXM
Marque3M
32,80 €
Each
Unité
Black Duct Tape 38mm 50m PE Cloth 0.26mm Rubber Resin 8.8 N/cm 6% 78N/cm PE Coated - - -
N° de stock RS 905-4182
Référence fabricantAT160
7,55 €
Each
Unité
Yellow Cloth Tape 12mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 905-4194
Référence fabricantAT160
9,27 €
Each
Unité
Grey Cloth Tape 19mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
N° de stock RS 905-4201
Référence fabricantAT160
11,99 €
Each
Unité
Grey Cloth Tape 25mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -