SMC Vacuum Ejector, 1.8 mm nozzle, -53 kPa 110 L/min, ZH series

Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
N° de stock RS:
398-746
Référence fabricant:
ZH18DLA-10-12-12
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Vacuum Ejector

Maximum Suction Flow

110L/min

Maximum Vacuum Pressure

-53kPa

Nozzle Diameter

1.8mm

Series

ZH

Silencer

Yes

Vacuum Port Size

12 mm

Supply Port Size

12 mm

Minimum Operating Temperature

-5°C

Supply Port Type

One-Touch Fitting

Maximum Supply Pressure

0.45MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Exhaust Port Size

12 mm

SMC Series ZH Vacuum Ejector, 110L/min Maximum Suction Flow, -53kPa Maximum Vacuum Pressure - ZH18DLA-10-12-12


This vacuum ejector is a Compact pneumatic device designed to generate vacuum for automated handling and pick-and-place operations in industrial systems. It connects directly to compressed Air supplies via a one-touch fitting and integrates a silencer for quieter exhaust. The unit operates across typical workshop temperature ranges and is weight-efficient, making it suitable for installations where space and mass are constrained.

Features & Benefits


• Maximum supply pressure 0.45 MPa enables robust vacuum generation
• Maximum suction flow 110 L/min supports moderate throughput
• Maximum vacuum pressure −53 kPa provides effective grip force
• Nozzle diameter 1.8mm ensures focused vacuum production
• One-touch 12mm supply port allows Rapid tubing connection
• Silencer inclusion reduces exhaust noise during operation

Applications


• Suitable for vacuum handling on automated pick-and-place machines
• Ideal for component transfer in electronics assembly lines
• Used for sheet or film lifting in mechanical conveying systems
• Can be used for suction holding on test and inspection rigs
• Suitable for integration into pneumatic tool stations

What tubing materials are compatible with the connection?


Soft nylon, standard nylon and polyurethane tubing are suitable for use with the one-touch fittings.

What ambient temperatures can it withstand during operation?


It can operate reliably between −5 °C and 50 °C for both pressure medium and surrounding air.

How is the exhaust arranged for pneumatic layout planning?


The exhaust uses a 12mm one-touch connection and includes a silencer where applicable.

What is the unit mass for consideration in mobile assemblies?


The device has a mass of 0.026 kg, allowing lightweight integration into moving fixtures.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.