SMC Vacuum Ejector, 500 μm nozzle, -88 kPa 5 L/min, ZH series

Sous-total (1 unité)*

30,34 €

(TVA exclue)

36,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 27 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +30,34 €

*Prix donné à titre indicatif

N° de stock RS:
231-5358
Référence fabricant:
ZH05BSA-06-06
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Maximum Suction Flow

5L/min

Product Type

Vacuum Ejector

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

500μm

Series

ZH

Silencer

Yes

Vacuum Port Size

6 mm

Maximum Supply Pressure

7bar

Minimum Operating Temperature

-5°C

Supply Port Size

6 mm

Vacuum Port Type

One-Touch

Supply Port Type

One Touch

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Pays d'origine :
JP

SMC Series ZH Vacuum Ejector, 5L/min Maximum Suction Flow, 7 Bar Maximum Supply Pressure - ZH05BSA-06-06


This vacuum ejector provides pneumatic suction for automation and component handling, operating with compressed Air to generate a controlled vacuum for pick-and-place, leak detection and small-part handling tasks. It is supplied in a Compact box style with integrated noise suppression and is intended for installation where a small, low-flow vacuum source is required.

Features & Benefits


• One-touch 6mm supply and vacuum ports for Rapid tubing connection
• 0.5mm nozzle delivers focused suction for small components
• Maximum vacuum -88 kPa for effective sheet and part lift
• Maximum supply pressure 7 bar to match industrial compressors
• Operates between −5 to 50 °C for varied workshop environments
• Low mass 0.012 kg simplifies mounting and reduces load

Applications


• Suitable for pick-and-place of electronic components in assembly lines
• Ideal for vacuum-assisted testing and leak detection of small parts
• Used with soft nylon or polyurethane tubing for flexible routing
• Can be used for lightweight material handling in packaging machines
• Suitable for machine integration where Compact vacuum sources are needed

What tubing materials are compatible with the unit?


Soft nylon, nylon and polyurethane tubing are specified as usable for pneumatic connections.

How is exhaust noise managed during operation?


A silencer is built into the device to reduce discharge noise during venting.

What is the expected suction flow performance?


The device provides a small suction flow rated at 5 L/min for low-flow vacuum tasks.

How is the device connected to the pneumatic supply?


Connections use one-touch fittings sized at Ø6mm for both supply and vacuum ports.

Are there alternate port formats available for this family of units?


The general range includes larger one-touch sizes and screw-in options from 1/8 to 1/2 (Rc/G) for different installation requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.