SMC Vacuum Ejector, 10 mm nozzle, 48 kPa 24 L/min, ZH series

Sous-total (1 unité)*

42,31 €

(TVA exclue)

51,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 29 unité(s) expédiée(s) à partir du 17 novembre 2026
  • Plus 18 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +42,31 €

*Prix donné à titre indicatif

N° de stock RS:
280-8176
Numéro d'article Distrelec:
301-82-173
Référence fabricant:
ZH10BSA-06-06
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Maximum Suction Flow

24L/min

Product Type

Vacuum Ejector

Maximum Vacuum Pressure

48kPa

Nozzle Diameter

10mm

Series

ZH

Silencer

Yes

Supply Port Size

6 mm

Minimum Operating Temperature

-5°C

Maximum Supply Pressure

0.6MPa

Vacuum Port Size

6 mm

Exhaust Port Type

Screw-In

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Pays d'origine :
JP

SMC Series ZH Vacuum Ejector, 24 L/min Maximum Suction Flow, 48 kPa Maximum Vacuum Pressure - ZH10BSA-06-06


This vacuum ejector is an efficient solution for industrial applications, designed to deliver optimal performance in various automation processes. Featuring a built-in silencer, this unit provides a maximum suction flow of 24 L/min and achieves a vacuum pressure of 48 kPa, making it suitable for diverse operational requirements. With a nozzle diameter of 10mm and Compact dimensions, it is Ideal for integrating into existing systems where space may be limited.

Features & Benefits


• Integrated silencer reduces noise during operation
• One-touch fittings facilitate quick and easy connections
• Works efficiently with pressurised mediums like Air
• Operating temperature range from -5 ºC to 50 ºC
• Designed for high flow rates, up to 26 L/min
• Compact and lightweight design and weighing only 0.014kg

Applications


• Utilised in pick-and-place systems for automation
• Ideal for the conveyance of small parts in packaging
• Employed for suction in laboratory equipment
• Used in pneumatic control systems for electronics

What is the maximum input pressure this unit can handle?


The maximum input pressure for this unit is 0.45 MPa, ensuring it meets the operational demands in various applications.

What tubing material is compatible with this vacuum ejector?


Compatible tubing materials include soft nylon, nylon, and polyurethane, providing flexibility and durability in different installations.

Can it operate at varying ambient temperatures?


Yes, it operates efficiently in ambient temperatures ranging from -5 ºC to 50 ºC, accommodating diverse environmental conditions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.