SMC Vacuum Ejector, 1.3 mm nozzle, -90 kPa 40 L/min, ZH series
- N° de stock RS:
- 231-5359
- Référence fabricant:
- ZH13BSA-08-10
- Fabricant:
- SMC
Sous-total (1 unité)*
44,97 €
(TVA exclue)
54,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 29 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 44,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 231-5359
- Référence fabricant:
- ZH13BSA-08-10
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 40L/min | |
| Maximum Vacuum Pressure | -90kPa | |
| Nozzle Diameter | 1.3mm | |
| Series | ZH | |
| Silencer | Yes | |
| Vacuum Port Size | 10 mm | |
| Supply Port Type | One Touch | |
| Maximum Supply Pressure | 7bar | |
| Vacuum Port Type | One-Touch | |
| Minimum Operating Temperature | -5°C | |
| Supply Port Size | 8 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 40L/min | ||
Maximum Vacuum Pressure -90kPa | ||
Nozzle Diameter 1.3mm | ||
Series ZH | ||
Silencer Yes | ||
Vacuum Port Size 10 mm | ||
Supply Port Type One Touch | ||
Maximum Supply Pressure 7bar | ||
Vacuum Port Type One-Touch | ||
Minimum Operating Temperature -5°C | ||
Supply Port Size 8 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
SMC ZH13B Series Vacuum Ejector, 40 L/min Maximum Suction Flow, -90 kPa Maximum Vacuum Pressure - ZH13BSA-08-10
This vacuum ejector is an industrial-grade device designed for efficient suction and material handling. Featuring a compact box-style design, it incorporates a silencer for reduced noise during operation. The ejector achieves a maximum suction flow of 40 L/min and delivers a vacuum pressure of -90 kPa. Key dimensions include a nozzle diameter of 1.3mm, making it suitable for precise applications in automation and mechanical processes.
Features & Benefits
• Integrated silencer provides quiet operation during use
• Maximum suction flow of 40 L/min optimises material handling efficiency
• One-touch fittings enable swift and easy installation
• Robust design withstands maximum input pressure of 7 bar
• Operates effectively within temperature range of -5°C to 50°C
• Lightweight construction at 0.027 kg enhances versatility
Applications
• Utilised in automated assembly lines for component handling
• Best suited for packaging machines requiring efficient vacuum generation
• Employed in robotics for secure gripping and positioning tasks
• Integrated into material lift systems for enhanced productivity
What is the significance of the nozzle diameter?
The ejector's nozzle diameter of 1.3mm ensures focused suction power, allowing for effective handling of small components and enhancing efficiency in confined spaces.
What materials are compatible with this vacuum ejector?
The device is designed to work with soft nylon, nylon, and polyurethane tubing, providing flexibility in various installation scenarios.
How does the silencer contribute to the overall performance?
The silencer not only reduces operational noise but also improves user comfort, making it ideal for environments where sound levels may be a concern.
What are the implications of the maximum input pressure?
Operating at a maximum input pressure of 7 bar ensures robust performance and durable operation, enabling the ejector to handle more demanding tasks effectively.
Can this device operate in extreme temperatures?
Yes, the vacuum ejector is designed to function within a temperature range of -5°C to 50°C, making it suitable for various industrial environments.
Liens connexes
- SMC Vacuum Ejector -89 kPa 40 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 40 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 55 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector 48 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 12 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 5 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 65 L/min, ZH series