Milwaukee 17 mm Socket Wrench with T-Handle Handle, 370mm Overall
- N° de stock RS:
- 697-127
- Référence fabricant:
- 4932492686
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
42,12 €
(TVA exclue)
50,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 42,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-127
- Référence fabricant:
- 4932492686
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Socket Wrench | |
| Drive Size | 17mm | |
| Handle Type | T-Handle | |
| Head Shape | Hex Socket | |
| Overall Length | 370mm | |
| Drive Type | Hex | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Socket Wrench | ||
Drive Size 17mm | ||
Handle Type T-Handle | ||
Head Shape Hex Socket | ||
Overall Length 370mm | ||
Drive Type Hex | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Milwaukee T bar handle with swivel socket is expertly designed for professionals seeking maximum flexibility and control in tight spaces. This innovative tool features a Durable swiveling socket that enhances accessibility, making it Ideal for tackling challenging angles. Its sliding handle bar allows for optimal adjustment, enabling leverage in confined areas or providing extensive reach when needed. Designed with shallow sockets, it permits the fastening of nuts even with longer bolts, streamlining your workflow and improving efficiency. The T bar handle is an essential addition to any toolkit, offering both durability and versatility for various applications.
Durable swivelling socket ensures excellent accessibility in hard-to-reach angles
Sliding handle bar allows for optimal adjustment in varied positions
Shallow sockets accommodate fastening of nuts with longer bolts
Designed to enhance leverage in tight spaces for increased efficiency
Perfect for professionals who require a reliable and versatile tool
Liens connexes
- Milwaukee 10 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 11 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 8 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 14 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 13 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 19 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 450mm Overall
