Milwaukee 8 mm Socket Wrench with T-Handle Handle, 370mm Overall
- N° de stock RS:
- 697-122
- Référence fabricant:
- 4932492677
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
32,09 €
(TVA exclue)
38,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 32,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-122
- Référence fabricant:
- 4932492677
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Socket Wrench | |
| Drive Size | 8mm | |
| Handle Type | T-Handle | |
| Head Shape | Hex Socket | |
| Overall Length | 370mm | |
| Drive Type | Hex | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Socket Wrench | ||
Drive Size 8mm | ||
Handle Type T-Handle | ||
Head Shape Hex Socket | ||
Overall Length 370mm | ||
Drive Type Hex | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Milwaukee T bar handle with swivel socket is expertly designed for enhanced accessibility in hard-to-reach angles, making it an indispensable tool for both professionals and DIY enthusiasts. Its Durable swiveling socket enables optimal movement, ensuring that you can tackle tight spaces and awkward positions with ease. Featuring a sliding handle bar, the tool allows for precise adjustments to different positions, facilitating increased leverage in either narrow or expansive areas. With shallow sockets specifically engineered to accommodate fastening nuts secured by longer bolts, this T bar handle epitomises efficiency and functionality in one versatile package, elevating your working experience.
Durable swivelling socket allows for optimal access in hard-to-reach angles
Sliding handle bar provides flexibility for adjusting to various positions
Facilitates more leverage or access in narrow spaces
Shallow socket design accommodates fastening of nuts with longer bolts
Perfect for professionals and DIY enthusiasts alike, enhancing utility and efficiency
Liens connexes
- Milwaukee 10 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 11 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 14 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 17 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 13 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 19 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 220mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 395mm Overall
