Milwaukee 14 mm Socket Wrench with T-Handle Handle, 370mm Overall
- N° de stock RS:
- 697-126
- Référence fabricant:
- 4932492683
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
35,10 €
(TVA exclue)
42,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 35,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-126
- Référence fabricant:
- 4932492683
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Drive Size | 14mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Hex Socket | |
| Overall Length | 370mm | |
| Drive Type | Hex | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Drive Size 14mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Hex Socket | ||
Overall Length 370mm | ||
Drive Type Hex | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Milwaukee T bar handle with swivel socket is expertly designed to enhance accessibility in tight spaces. With its robust 180° Durable swiveling socket, it offers optimal manoeuvrability, allowing users to tackle hard-to-reach angles with ease. The sliding handle bar provides further adaptability, enabling precise positioning for increased leverage or operation in confined areas. Ideal for users who require a reliable tool for fastening nuts with longer bolts, this tool makes tasks simpler and more efficient, ensuring you GET the job done right.
Sliding handle bar allows for optimal adjustment to various positions
Designed for leverage in tighter spaces, improving user ergonomics
Shallow sockets accommodate fastening of nuts on longer bolts
Single pack quantity ensures a focused solution for specific tasks
Crafted for durability, making it a reliable choice for consistent use
Liens connexes
- Milwaukee 10 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 11 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 8 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 17 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 13 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 19 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 432mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 250mm Overall
