Milwaukee 19 mm Socket Wrench with T-Handle Handle, 450mm Overall
- N° de stock RS:
- 697-128
- Référence fabricant:
- 4932492688
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
52,14 €
(TVA exclue)
63,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 52,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-128
- Référence fabricant:
- 4932492688
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Drive Size | 19mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Hex Socket | |
| Overall Length | 450mm | |
| Drive Type | Hex | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Drive Size 19mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Hex Socket | ||
Overall Length 450mm | ||
Drive Type Hex | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Milwaukee T bar handle with swivel socket is designed to enhance your fastening experience in tight and challenging spaces. This innovative tool features a Durable swivelling socket that optimises access to hard to reach angles, allowing for effortless operation even in difficult conditions. The sliding handle bar can be adjusted to different positions, providing additional leverage and making it perfect for both wider and narrower areas. With its shallow sockets, this T bar handle ensures that you can efficiently fasten nuts onto longer bolts, making it a must-have for both professionals and DIY enthusiasts alike.
Durable swivelling socket for maximum flexibility in tight angles
Adjustable sliding handle bar provides optimal leverage and versatility
Shallow sockets are designed for fastening nuts onto longer bolts
Ideal for accessing hard-to-reach spaces effortlessly
Perfect for both professional tradesmen and home improvement projects
Quality craftsmanship delivers reliable performance and durability
Liens connexes
- BETA 15 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 18 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 450mm Overall
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- BETA 17.46 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 15.88 mm Socket Wrench with T-Handle Handle, 450mm Overall
- Milwaukee 10 mm Socket Wrench with T-Handle Handle, 370mm Overall
