Littelfuse Through Hole Slide Switch SPST (On)-None-(On) 3A Nylon
- N° de stock RS:
- 508-833
- Numéro d'article Distrelec:
- 304-63-740
- Référence fabricant:
- 1101M2S4AKE2
- Fabricant:
- Littelfuse
Sous-total (1 paquet de 25 unités)*
180,50 €
(TVA exclue)
218,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 180,50 € | 7,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-833
- Numéro d'article Distrelec:
- 304-63-740
- Référence fabricant:
- 1101M2S4AKE2
- Fabricant:
- Littelfuse
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Littelfuse | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-None-(On) | |
| Switch Contact Current | 3A | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | SPDT, DPDT | |
| Standards/Approvals | RoHS, EIA RS186E method 9, UL 94V0, MILSTD0F method 08D | |
| Series | 1000 | |
| Mechanical Life | 100000Cycles | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 30°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Littelfuse | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-None-(On) | ||
Switch Contact Current 3A | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration SPDT, DPDT | ||
Standards/Approvals RoHS, EIA RS186E method 9, UL 94V0, MILSTD0F method 08D | ||
Series 1000 | ||
Mechanical Life 100000Cycles | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 30°C | ||
Non conforme
- Pays d'origine :
- CN
The TE Connectivity Miniature slide switch offers a reliable and efficient solution for various electronic applications. Engineered for versatility, this switch seamlessly integrates into test and measurement equipment, telecommunications, and computer peripherals. Its robust design features a compact actuator that delivers dependable performance, even in demanding environments. With epoxy terminal sealing, it supports compatibility with bottom-wash cleaning methods, ensuring longevity and reliability. This switch is RoHS compliant, reflecting a commitment to environmental standards while maintaining exceptional functionality.
Compact design fits easily into space-restricted applications
Epoxy terminal sealing ensures durability and protection against contaminants
RoHS compliant, aligning with modern environmental standards
High contact rating supports a range of electrical loads
Available in various actuator heights to suit different requirements
Stainless steel housing adds strength and resilience to the assembly
Gold-plated contacts minimise resistance and enhance electrical performance
Liens connexes
- Littelfuse Through Hole Slide Switch SPST On-None-On 3A Nylon
- Littelfuse PCB Slide Switch SPDT Momentary-None-On 6A Nylon
- Littelfuse PCB Slide Switch DPDT On-On 3A Nylon
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3A Nylon
- Littelfuse Through Hole Slide Switch SPDT On-On Nylon
- TE Connectivity PCB Slide Switch SPDT Momentary-None-On 0.02A Nylon
- TE Connectivity Through Hole Slide Switch 4P4T On-On-On 3A Nylon
- Littelfuse PCB Slide Switch DPDT On-On Nylon
